LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4780ETE+T

Manufacturer
MPN
MAX4780ETE+T
LCSC Part #
C2673767
Packaging
TQFN-16-EP(3x3)
Customer #
Key Attributes
0.7Ω, Low-Voltage, Quad 2:1 Analog Multiplexers
DatasheetMAXIM MAX4780ETE+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingTQFN-16-EP(3x3)
FeaturesBidirectional analog channel
Turn-on time20ns
Turn-off time8ns
Voltage - Supply1.6V~4.2V
Number of Channels4
Ron700mΩ
Switch Circuit2:1
Propagation Delay-
Operating Temperature-40℃~+85℃
Con-
Bandwidth123MHz

Introduction

AI Translation

The MAX4780/MAX4784 are low 0.7Ω (at V+ = +2.7V) on-resistance, low-voltage, quad 2:1 analog multiplexers/demultiplexers that operate from a +1.6V to +4.2V single supply.

Features

AI Translation
  • The MAX4780/MAX4784 are low on-resistance, low-voltage, quad 2:1 analog multiplexers that operate from a single +1.6V to +4.2V supply.
  • These devices have fast switching speeds (tON = 20ns, tOFF = 8ns), handle rail-to-rail analog signals, and consume less than 1μW of quiescent power.
  • When powered from a +2.7V supply, the MAX4780/MAX4784 feature low 0.7Ω on-resistance (RON), and 0.1Ω RON flatness.
  • The digital logic input is +1.8V CMOS-logic compatible when using a single +3V supply.
  • The MAX4780/MAX4784 are available in 16-pin TSSOP and 3mm×3mm thin QFN packages.
  • Single-Supply Operation from 1.6V to 4.2V
  • Low RON 0.7Ω (+2.7V Supply) 2Ω (+1.8V Supply)

Applications

AI Translation
  • Battery-Powered Systems
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits
  • PCMCIA Cards
  • Cellular Phones
  • Modems
  • Hard Drives