LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4053AEEE+T

Manufacturer
MPN
MAX4053AEEE+T
LCSC Part #
C2673757
Packaging
QSOP-16-150mil
Customer #
Key Attributes
100Ω 2:1 QSOP-16-150mil Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4053AEEE+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingQSOP-16-150mil
FeaturesBidirectional analog channel
Turn-on time175ns
Turn-off time150ns
Ron100Ω
Voltage - Supply2.7V~16V;-8V~-2.7V;2.7V~8V
Switch Circuit2:1
Operating Temperature0℃~+70℃

Features

AI Translation
  • Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053
  • Guaranteed On-Resistance: 100Ω with ±5V Supplies
  • Guaranteed Match Between Channels: 6Ω (MAX4051A–MAX4053A) 12Ω (MAX4051–MAX4053)
  • Guaranteed Low Off-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
  • Guaranteed Low On-Leakage Currents: 0.1nA at ±25°C (MAX4051A–MAX4053A) 1nA at ±25°C (MAX4051–MAX4053)
  • Single-Supply Operation from +2.0V to ±16V, Dual-Supply Operation from ±2.7V to ±8V
  • TTL/CMOS-Logic Compatible
  • Low Distortion: <0.04% (600Ω)
  • Low Crosstalk: < -90dB (50Ω)
  • High Off-Isolation: < -90dB (50Ω)

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio and Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Communications Circuits