MAXIM MAX4528ESA+T
| Manufacturer | |
| MPN | MAX4528ESA+T |
| LCSC Part # | C2673714 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2 70Ω 2:1 SOIC-8 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4528ESA+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Turn-on time | - | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-off time | - | |
| Voltage - Supply | 2.7V~12V;-6V~-2.7V | |
| Number of Channels | 2 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 13pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Turn-on time | - | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-off time | - | |
| Voltage - Supply | 2.7V~12V;-6V~-2.7V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 13pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MAX4528 low-voltage, CMOS analog IC is configured as a phase-reversal switch and optimized for highspeed applications such as chopper amplifiers. It operates from a +2.7V to +12V single supply or from ±2.7V to ±6V dual supplies.
Features
AI Translation
- On-resistance (110Ω max) is matched between switches to 7Ω (max)
- Each switch can handle Rail-to-Rail analog signals
- The leakage current is only 0.5nA at +25℃ and 20nA at +85℃
- All digital inputs have 0.8V to 2.4V logic thresholds, ensuring both TTL- and CMOS-logic compatibility
- 5pC (max) Charge Injection
- 110Ω Signal Paths with ±5V Supplies
- Rail-to-Rail Signal Handling
- Transition Time <100 ns with ±5V Supplies
- 1.0μA (max) Current Consumption
-
±2kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Input
- Small Packages: 8-Pin SO, DIP, and μMAX
Applications
AI Translation
- Chopper-Stabilized Amplifiers
- Balanced Modulators/Demodulators
- Data Acquisition
- Test Equipment
- Audio-Signal Routing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Turn-on time | - | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-off time | - | |
| Voltage - Supply | 2.7V~12V;-6V~-2.7V | |
| Number of Channels | 2 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 13pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Turn-on time | - | |
| Features | Bidirectional analog channel;Fault protection | |
| Turn-off time | - | |
| Voltage - Supply | 2.7V~12V;-6V~-2.7V |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Ron | 70Ω | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 13pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MAX4528 low-voltage, CMOS analog IC is configured as a phase-reversal switch and optimized for highspeed applications such as chopper amplifiers. It operates from a +2.7V to +12V single supply or from ±2.7V to ±6V dual supplies.
Features
AI Translation
- On-resistance (110Ω max) is matched between switches to 7Ω (max)
- Each switch can handle Rail-to-Rail analog signals
- The leakage current is only 0.5nA at +25℃ and 20nA at +85℃
- All digital inputs have 0.8V to 2.4V logic thresholds, ensuring both TTL- and CMOS-logic compatibility
- 5pC (max) Charge Injection
- 110Ω Signal Paths with ±5V Supplies
- Rail-to-Rail Signal Handling
- Transition Time <100 ns with ±5V Supplies
- 1.0μA (max) Current Consumption
-
±2kV ESD Protection per Method 3015.7
- TTL/CMOS-Compatible Input
- Small Packages: 8-Pin SO, DIP, and μMAX
Applications
AI Translation
- Chopper-Stabilized Amplifiers
- Balanced Modulators/Demodulators
- Data Acquisition
- Test Equipment
- Audio-Signal Routing
C2673714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

