LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX4616CSD+T

Manufacturer
MPN
MAX4616CSD+T
LCSC Part #
C2673672
Packaging
SOIC-14
Customer #
Key Attributes
8Ω 2V~5.5V 4 1:1 SOIC-14 Analog Switches, Multiplexers, Demultiplexers RoHS
DatasheetMAXIM MAX4616CSD+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSOIC-14
FeaturesBidirectional analog channel;Fault protection
Turn-on time5ns
Turn-off time2.5ns
Ron8Ω
Voltage - Supply2V~5.5V
Number of Channels4
Switch Circuit1:1
Operating Temperature0℃~+70℃
Con11pF
Bandwidth70MHz

Features

AI Translation
  • Fast Switching Times: 12ns tON, 10ns tOFF
  • Pin Compatible with Industry-Standard 74HC4066/MAX4610
  • Guaranteed On-Resistance: 10Ω max (+5V supply), 20Ω max (+3V supply)
  • Guaranteed Match Between Channels (1Ω max)
  • Guaranteed Flatness Over Signal Range (1Ω max)
  • <6nA Off-Leakage Current Over Temperature (TA = +85°C)
  • Rail-to-Rail Signal Handling
  • TTL/CMOS-Logic Compatible

Applications

AI Translation
  • Battery-Operated Equipment
  • Audio/Video Signal Routing
  • Low-Voltage Data-Acquisition Systems
  • Sample-and-Hold Circuits
  • Communication Circuits