MAXIM MAX4643EUA+T
| Manufacturer | |
| MPN | MAX4643EUA+T |
| LCSC Part # | C2673667 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 2 4Ω 1.8V~5.5V 1:1 MSOP-8 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4643EUA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 9ns | |
| Turn-off time | 5ns | |
| Number of Channels | 2 | |
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 18pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 9ns | |
| Turn-off time | 5ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 18pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-supply operation from +1.8V to +5.5V
- Rail-to-rail analog signal range
- Guaranteed on-resistance (RON): 4Ω max at +5V supply, 8Ω max at +3V supply, 30Ω typical RON at +1.8V operation (full temperature range)
- Typical turn-on time (tON) 18ns, typical turn-off time (tOFF) 12ns
- Guaranteed RON flatness: 1Ω at +5V supply
- Guaranteed channel-to-channel RON matching: 0.6Ω at <5V supply
- Low leakage current (<0.35nA) over full temperature range
- Excellent AC characteristics: low crosstalk -97dB at 1MHz, high off-isolation -80dB at 1MHz, THD 0.018%
- Low power consumption: <0.01µW
- Available in two normally-open (NO), two normally-closed (NC), and one NO plus one NC switch configurations
- Low leakage current 0.35nA over full temperature range
- Small 8-pin µMAX and 8-pin QFN packages
Applications
AI Translation
- Battery-powered equipment
- Audio and video signal routing
- Low-voltage data acquisition systems
- Sample-and-hold circuits
- Communication circuits
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 9ns | |
| Turn-off time | 5ns | |
| Number of Channels | 2 | |
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 18pF | |
| Bandwidth | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel | |
| Turn-on time | 9ns | |
| Turn-off time | 5ns | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Ron | 4Ω | |
| Voltage - Supply | 1.8V~5.5V | |
| Switch Circuit | 1:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 18pF | |
| Bandwidth | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Single-supply operation from +1.8V to +5.5V
- Rail-to-rail analog signal range
- Guaranteed on-resistance (RON): 4Ω max at +5V supply, 8Ω max at +3V supply, 30Ω typical RON at +1.8V operation (full temperature range)
- Typical turn-on time (tON) 18ns, typical turn-off time (tOFF) 12ns
- Guaranteed RON flatness: 1Ω at +5V supply
- Guaranteed channel-to-channel RON matching: 0.6Ω at <5V supply
- Low leakage current (<0.35nA) over full temperature range
- Excellent AC characteristics: low crosstalk -97dB at 1MHz, high off-isolation -80dB at 1MHz, THD 0.018%
- Low power consumption: <0.01µW
- Available in two normally-open (NO), two normally-closed (NC), and one NO plus one NC switch configurations
- Low leakage current 0.35nA over full temperature range
- Small 8-pin µMAX and 8-pin QFN packages
Applications
AI Translation
- Battery-powered equipment
- Audio and video signal routing
- Low-voltage data acquisition systems
- Sample-and-hold circuits
- Communication circuits
C2673667 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

