MAXIM MAX4610EUD+T
| Manufacturer | |
| MPN | MAX4610EUD+T |
| LCSC Part # | C2673655 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 70Ω 2V~12V 4 1:1 TSSOP-14 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet | MAXIM MAX4610EUD+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| Features | Fault protection | |
| Turn-on time | 35ns | |
| Turn-off time | 15ns | |
| Ron | 70Ω | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 23pF | |
| Bandwidth | 300MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| Features | Fault protection | |
| Turn-on time | 35ns | |
| Turn-off time | 15ns | |
| Ron | 70Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 23pF | |
| Bandwidth | 300MHz |
Introduction
The MAX4610/MAX4611/MAX4612 are quad, low-voltage, SPST analog switches. On-resistance (100Ω max) is matched between switches to within 4Ω (max) and remains flat over the specified signal range (4Ω max). Each switch handles analog signal levels from V+ to GND. Maximum off-state leakage current is only 1nA at TA=+25°C and 2nA at TA=+85°C.
The MAX4610 features four normally open (NO) switches, while the MAX4611 features four normally closed (NC) switches. The MAX4612 provides two NO switches and two NC switches. These CMOS switches operate from a single +2V to +12V supply. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using a single +5V supply.
Features
- Quad-channel, low-voltage, SPST analog switches
- On-resistance (100Ω max), switch-to-switch matching 4Ω max, flatness 4Ω max over specified signal range
- Each switch handles analog signal levels from V+ to GND
- Maximum off-state leakage current only 1nA at TA = +25°C, 2nA at TA = +85°C
- MAX4610 features four NO switches, MAX4611 features four NC switches, MAX4612 features two NO and two NC switches
- CMOS switches operate from single +2V to +12V supply
- All digital inputs feature +0.8V and +2.4V logic thresholds, guaranteeing TTL/CMOS logic compatibility with single +5V supply
- Operating temperature range: -40°C to +125°C
- Guaranteed on-resistance: 100Ω max at 5V supply, 46Ω max at 12V supply
- Guaranteed channel-to-channel matching: 4Ω max
- Guaranteed flatness over signal range: 18Ω max
- Off-state leakage current <2nA at TA = +85°C
- ESD protection per Method 3015.7: >2kV
- Rail-to-rail signal handling
- TTL/CMOS logic compatible
Applications
- Battery-powered equipment
- Audio/video signal routing
- Low-voltage data acquisition systems
- Sample-and-hold circuits
- Communication circuits
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| Features | Fault protection | |
| Turn-on time | 35ns | |
| Turn-off time | 15ns | |
| Ron | 70Ω | |
| Voltage - Supply | 2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 23pF | |
| Bandwidth | 300MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-14 | |
| Features | Fault protection | |
| Turn-on time | 35ns | |
| Turn-off time | 15ns | |
| Ron | 70Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~12V | |
| Number of Channels | 4 | |
| Switch Circuit | 1:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 23pF | |
| Bandwidth | 300MHz |
Introduction
The MAX4610/MAX4611/MAX4612 are quad, low-voltage, SPST analog switches. On-resistance (100Ω max) is matched between switches to within 4Ω (max) and remains flat over the specified signal range (4Ω max). Each switch handles analog signal levels from V+ to GND. Maximum off-state leakage current is only 1nA at TA=+25°C and 2nA at TA=+85°C.
The MAX4610 features four normally open (NO) switches, while the MAX4611 features four normally closed (NC) switches. The MAX4612 provides two NO switches and two NC switches. These CMOS switches operate from a single +2V to +12V supply. All digital inputs have +0.8V and +2.4V logic thresholds, ensuring TTL/CMOS logic compatibility when using a single +5V supply.
Features
- Quad-channel, low-voltage, SPST analog switches
- On-resistance (100Ω max), switch-to-switch matching 4Ω max, flatness 4Ω max over specified signal range
- Each switch handles analog signal levels from V+ to GND
- Maximum off-state leakage current only 1nA at TA = +25°C, 2nA at TA = +85°C
- MAX4610 features four NO switches, MAX4611 features four NC switches, MAX4612 features two NO and two NC switches
- CMOS switches operate from single +2V to +12V supply
- All digital inputs feature +0.8V and +2.4V logic thresholds, guaranteeing TTL/CMOS logic compatibility with single +5V supply
- Operating temperature range: -40°C to +125°C
- Guaranteed on-resistance: 100Ω max at 5V supply, 46Ω max at 12V supply
- Guaranteed channel-to-channel matching: 4Ω max
- Guaranteed flatness over signal range: 18Ω max
- Off-state leakage current <2nA at TA = +85°C
- ESD protection per Method 3015.7: >2kV
- Rail-to-rail signal handling
- TTL/CMOS logic compatible
Applications
- Battery-powered equipment
- Audio/video signal routing
- Low-voltage data acquisition systems
- Sample-and-hold circuits
- Communication circuits
C2673655 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

