LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX309CSE+T

Manufacturer
MPN
MAX309CSE+T
LCSC Part #
C2673422
Packaging
SO-16
Customer #
Key Attributes
Precision, 8-Channel/Dual 4-Channel, High-Performance, CMos Analog Multiplexers
DatasheetMAXIM MAX309CSE+T
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerMAXIM
PackagingSO-16
FeaturesBidirectional analog channel
Turn-on time250ns
Turn-off time150ns
Voltage - Supply5V~30V;-20V~-5V;5V~20V
Ron100Ω
Number of Channels2
Switch Circuit4:1
Propagation Delay-
Operating Temperature0℃~+70℃
Con25pF
Bandwidth-

Features

AI Translation
  • Low on-resistance: less than 100Ω, channel-to-channel matching within 5Ω, flat across specified analog signal range (7Ω max)
  • Low-temperature leakage: NO off-state leakage current less than 5nA at +85℃
  • Fast switching speed: transition time less than 250ns
  • Ultra-low charge injection: less than 10pC
  • ESD protection greater than 2000V
  • Single +5V to +30V supply or dual bipolar ±5V to ±20V supply
  • TTL/CMOS logic input compatible
  • CMOS inputs reduce input loading
  • Drop-in upgrades for industry-standard DG408, DG409, DG508A, and DG509A
  • Guaranteed channel-to-channel on-resistance matching, max <5Ω
  • Low power consumption: less than 300μW
  • Rail-to-rail signal handling

Applications

AI Translation
  • Sample-and-hold circuits
  • Automatic test equipment
  • Head-up displays
  • Communication systems
  • Battery-powered systems
  • PBX, PABX
  • Audio signal routing