TI TS5MP645YFPR
| Manufacturer | |
| MPN | TS5MP645YFPR |
| LCSC Part # | C2673311 |
| Packaging | DSBGA-36 |
| Customer # | |
| Key Attributes | TS5MP645 10-Channel 2:1 MIPI Switch |
| Datasheet | TI TS5MP645YFPR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | DSBGA-36 | |
| Features | Power-off isolation;Level shifting | |
| Turn-on time | 50us | |
| Turn-off time | 500ns | |
| Ron | 2.45Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 10 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 40ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| Bandwidth | 2GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | DSBGA-36 | |
| Features | Power-off isolation;Level shifting | |
| Turn-on time | 50us | |
| Turn-off time | 500ns | |
| Ron | 2.45Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 10 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 40ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| Bandwidth | 2GHz |
Introduction
TS5MP645 is a 4-data-channel MIPI switch. This device is an optimized 10-channel (including 5 differential channels) single-pole double-throw switch designed for high-speed applications. The TS5MP645 enables easy connection of multiple MIPI-compliant devices to a single CSI/DSI, C-PHY/D-PHY module.
The device features excellent bandwidth, low inter-channel skew with minimal signal degradation, and wide margin to compensate for layout losses. Its low current consumption meets the power requirements of low-power applications.
Features
- Supply voltage range 1.65V to 5.5V
- 10-channel 2:1 switch
- Shutdown protection, Hi-Z I/O type when VDD = 0V
- Low RON, typical 2.45Ω
- Low CON of 1.5pF
- 1.5GHz minimum bandwidth
- -40dB ultra-low crosstalk
- Low-power disable mode
- 1.8V compatible logic input
- ESD protection exceeds JESD 22 – 2000V Human Body Model (HBM)
Applications
- Mobile phones
- Tablets
- Desktop/laptop computers
- Virtual reality
- Augmented reality
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | DSBGA-36 | |
| Features | Power-off isolation;Level shifting | |
| Turn-on time | 50us | |
| Turn-off time | 500ns | |
| Ron | 2.45Ω | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 10 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 40ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| Bandwidth | 2GHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | DSBGA-36 | |
| Features | Power-off isolation;Level shifting | |
| Turn-on time | 50us | |
| Turn-off time | 500ns | |
| Ron | 2.45Ω |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 10 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | 40ps | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 1.5pF | |
| Bandwidth | 2GHz |
Introduction
TS5MP645 is a 4-data-channel MIPI switch. This device is an optimized 10-channel (including 5 differential channels) single-pole double-throw switch designed for high-speed applications. The TS5MP645 enables easy connection of multiple MIPI-compliant devices to a single CSI/DSI, C-PHY/D-PHY module.
The device features excellent bandwidth, low inter-channel skew with minimal signal degradation, and wide margin to compensate for layout losses. Its low current consumption meets the power requirements of low-power applications.
Features
- Supply voltage range 1.65V to 5.5V
- 10-channel 2:1 switch
- Shutdown protection, Hi-Z I/O type when VDD = 0V
- Low RON, typical 2.45Ω
- Low CON of 1.5pF
- 1.5GHz minimum bandwidth
- -40dB ultra-low crosstalk
- Low-power disable mode
- 1.8V compatible logic input
- ESD protection exceeds JESD 22 – 2000V Human Body Model (HBM)
Applications
- Mobile phones
- Tablets
- Desktop/laptop computers
- Virtual reality
- Augmented reality
C2673311 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



