LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOSHIBA TC7SB66CFU,LF(CT

Manufacturer
MPN
TC7SB66CFU,LF(CT
LCSC Part #
C2673289
Packaging
SSOP-5-1.25mm
Customer #
Key Attributes
CMOS Digital Integrated Circuits Silicon Monolithic
DatasheetTOSHIBA TC7SB66CFU,LF(CT
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTOSHIBA
PackagingSSOP-5-1.25mm
FeaturesESD Protection;Bidirectional analog channel
Turn-on time6ns
Turn-off time6.5ns
Number of Channels-
Ron4Ω
Voltage - Supply1.65V~5.5V
Switch Circuit2:1
Propagation Delay6ns
Operating Temperature-40℃~+85℃
Con10pF
Bandwidth-

Introduction

AI Translation

The TC7SB66CFU and TC7SB67CFU are low ON-resistance, high-speed CMOS 1-bit bus switches. These bus switches allow connections or disconnections to be made with minimal propagation delay while maintaining Low power dissipation which is the feature of CMOS. TC7SB66CFU requires the output enable (OE) input to be set low to place the output into the high impedance state, whereas the TC7SB67CFU requires the output enable (OE) input to be set high to place the output into the high impedance. These Bus switches consist of P-MOS and N-MOS structure, meaning these devices are suitable for analog signal transmission. All inputs are equipped with protector circuits to protect the device from static discharge.

Features

AI Translation
  • AEC-Q100 (rev.H) Grade 1 qualified
  • Wide operating temperature range: Topr = -40 to 125 °C
  • Operating voltage: VCC = 1.65 to 5.5 V
  • ON capacitance: CI/O = 10 pF Switch On (typ.) @VCC = 5.0 V
  • ON resistance: RON = 4 Ω (typ.) @VCC = 4.5 V, VIS = 0 V
  • Package: USV