MAXIM MAX4706EXK+T
| Manufacturer | |
| MPN | MAX4706EXK+T |
| LCSC Part # | C2673219 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Low-Voltage, 2Ω, SPST CMos Analog Switches |
| Datasheet | MAXIM MAX4706EXK+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 35pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 2Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 35pF |
Introduction
The MAX4706/MAX4707 SPST switches operate from a single supply ranging from 1.8V to 5.5V. The MAX4706 is a normally closed (NC) switch and the MAX4707 is the normally open (NO) version. These switches provide 3.5Ω on-resistance (RON) and 0.9Ω RON flatness with a +2.7V supply. These devices typically consume only 0.02μA of quiescent current, making them suitable for use in low-power, portable applications. The MAX4706/MAX4707 feature low-leakage currents over the entire temperature range, TTL/CMOS-compatible digital logic, and excellent AC characteristics. The MAX4706/MAX4707 are offered in small 5-pin and 6-pin SC70 and 6-pin μDFN packages.
Features
- Single-pole/single-throw (SPST) switches operate from a single 1.8V to 5.5V supply
- MAX4706 is a normally closed (NC) switch and MAX4707 is the normally open (NO) version
- Provide 2Ω on-resistance (RON) and 0.6Ω RON flatness with a +2.7V supply
- Typically consume only 0.02μA of quiescent current
- Feature low-leakage currents over the entire temperature range
- TTL/CMOS-compatible digital logic
- Excellent AC characteristics
- Offered in small 5-pin and 6-pin SC70 and 6-pin μDFN packages
- Guaranteed RON 2Ω max (+2.7V Supply)
- Guaranteed RON Flatness: 0.6Ω (+2.7V Supply)
- High Off-Isolation: -67dB at 1MHz
- -3dB Bandwidth: 190MHz
- 0.013% Total Harmonic Distortion
- Low Supply Current: 0.02μA
- 1.8V to 5.5V Single-Supply Operation
Applications
- Battery-Operated Equipment
- Audio Signal Routing
- Low-Voltage Data-Acquisition Systems
- Sample-and-Hold Circuits
- Communications Circuits
- Relay Replacement
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7763 | $ 4.78 |
| 10+ | $ 4.6693 | $ 46.69 |
| 30+ | $ 4.598 | $ 137.94 |
| 100+ | $ 4.5268 | $ 452.68 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 2Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 35pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Packaging | SC-70-5 | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 2Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.8V~5.5V | |
| Con | 35pF |
Introduction
The MAX4706/MAX4707 SPST switches operate from a single supply ranging from 1.8V to 5.5V. The MAX4706 is a normally closed (NC) switch and the MAX4707 is the normally open (NO) version. These switches provide 3.5Ω on-resistance (RON) and 0.9Ω RON flatness with a +2.7V supply. These devices typically consume only 0.02μA of quiescent current, making them suitable for use in low-power, portable applications. The MAX4706/MAX4707 feature low-leakage currents over the entire temperature range, TTL/CMOS-compatible digital logic, and excellent AC characteristics. The MAX4706/MAX4707 are offered in small 5-pin and 6-pin SC70 and 6-pin μDFN packages.
Features
- Single-pole/single-throw (SPST) switches operate from a single 1.8V to 5.5V supply
- MAX4706 is a normally closed (NC) switch and MAX4707 is the normally open (NO) version
- Provide 2Ω on-resistance (RON) and 0.6Ω RON flatness with a +2.7V supply
- Typically consume only 0.02μA of quiescent current
- Feature low-leakage currents over the entire temperature range
- TTL/CMOS-compatible digital logic
- Excellent AC characteristics
- Offered in small 5-pin and 6-pin SC70 and 6-pin μDFN packages
- Guaranteed RON 2Ω max (+2.7V Supply)
- Guaranteed RON Flatness: 0.6Ω (+2.7V Supply)
- High Off-Isolation: -67dB at 1MHz
- -3dB Bandwidth: 190MHz
- 0.013% Total Harmonic Distortion
- Low Supply Current: 0.02μA
- 1.8V to 5.5V Single-Supply Operation
Applications
- Battery-Operated Equipment
- Audio Signal Routing
- Low-Voltage Data-Acquisition Systems
- Sample-and-Hold Circuits
- Communications Circuits
- Relay Replacement
C2673219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADG742BKSZ5-REEL7 | ADI | SC-70-5 | 21 | $ 5.5041 | ||
| ADG741BKSZ5-REEL7 | ADI | SC-70-5 | 11 | $ 3.787 | ||
| TS5A3166DCKR | TI | SC-70-5 | 1,325 | $ 0.4076 | ||
| PI5A3167CCEX | DIODES | SC-70-5 | 90 | $ 0.3116 | ||
| TS5A3166QDCKRQ1 | TI | SC-70-5 | 88 | $ 0.3716 | ||
| SN74LVC1G66DCKR(UMW) | UMW | SC70-5 | 16,160 | $ 0.0451 | ||
| SN74LVC1G66DCKR | TI | SC-70-5 | 1,895 | $ 0.0866 | ||
| MAX4707EXK+T | MAXIM | SC-70-5 | 0 | $ 6.9757 | ||
| PI5A3166CEX-1516 | DIODES | SOT-353(SC-70) | 0 | $ 0.2526 | ||
| PI5A3166CEX | DIODES | SOT-353(SC-70) | 0 | $ 0.7759 |



