DIODES PI49FCT20807QEX
| Manufacturer | |
| MPN | PI49FCT20807QEX |
| LCSC Part # | C2672916 |
| Packaging | QSOP-20 |
| Customer # | |
| Key Attributes | 2.5V 150MHz 10 QSOP-20 Clock Buffers, Drivers RoHS |
| Datasheet | DIODES PI49FCT20807QEX |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 10 |
Introduction
The PI49FCT20807, a 2.5V compatible, high-speed, low-noise 1-10 non-inverting clock buffer, is designed to target networking applications that require low-skew, low-jitter, and high-frequency clock distribution. Providing output-to-output skew as low as 150ps, the PI49FCT20807 is an ideal clock distribution device for synchronous systems. Designing synchronous networking systems requires a tight level of skew from a large number of outputs.
Features
- High Frequency >150 MHz
- High-speed, low-noise, non-inverting 1-10 buffer
- Low-skew (<150ps) between any two output clocks
- Low duty cycle distortion <300 ps
- Low propagation delay <3.5 ns
- Multiple VDD, GND pins for noise reduction
- 2.5V supply voltage and 3V tolerant input
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V | |
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers | |
| Manufacturer | DIODES | |
| Packaging | QSOP-20 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Features | Multi-channel fan-out/isolation drive | |
| Number of Inputs | 1 | |
| Output Frequency(Max) | 150MHz | |
| Number of outputs | 10 |
Introduction
The PI49FCT20807, a 2.5V compatible, high-speed, low-noise 1-10 non-inverting clock buffer, is designed to target networking applications that require low-skew, low-jitter, and high-frequency clock distribution. Providing output-to-output skew as low as 150ps, the PI49FCT20807 is an ideal clock distribution device for synchronous systems. Designing synchronous networking systems requires a tight level of skew from a large number of outputs.
Features
- High Frequency >150 MHz
- High-speed, low-noise, non-inverting 1-10 buffer
- Low-skew (<150ps) between any two output clocks
- Low duty cycle distortion <300 ps
- Low propagation delay <3.5 ns
- Multiple VDD, GND pins for noise reduction
- 2.5V supply voltage and 3V tolerant input
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
C2672916 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

