LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI6C48535-01LEX

Manufacturer
MPN
PI6C48535-01LEX
LCSC Part #
C2672888
Packaging
TSSOP-20
Customer #
Key Attributes
3V~3.6V 500MHz 4 TSSOP-20 Clock Buffers, Drivers RoHS
DatasheetDIODES PI6C48535-01LEX
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerDIODES
PackagingTSSOP-20
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown;Output synchronization and phase alignment
Number of Inputs2
Output Frequency(Max)500MHz
Number of outputs4

Introduction

AI Translation

The PI6C48535-01 is a high-performance low-skew LVPECL fanout buffer. It features two selectable single-ended clock inputs and translates to four LVPECL outputs. The CLK₀ and CLK₁ inputs accept LVCMOS or LVTTL signals. The outputs are synchronized with input clock during asynchronous assertion/ deassertion of CLK_EN pin. PI6C48535-01 is ideal for singleended LVTTL/LVCMOS to LVPECL translations. Typical clock translation and distribution applications are data-communications and telecommunications.

Features

AI Translation
  • Maximum operation frequency: 500 MHz
  • 4 pair of differential LVPECL outputs
  • Selectable CLK₀ and CLK₁ inputs
  • CLK₀, CLK₁ accept LVCMOS, LVTTL input level
  • Output Skew: 80ps (maximum)
  • Part-to-part skew: 150ps (maximum)
  • Propagation delay: 1.9ns (maximum)
  • 3.3V power supply
  • Additive jitter of 36.7fs (typical)
  • Operating Temperature: -40°C to 85°C
  • Packaging (Pb-free & Green available): 20-pin TSSOP (L)

Applications

AI Translation
  • data-communications
  • telecommunications