LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CDC1104RVKR product image
Images for reference only

TI CDC1104RVKR

Manufacturer
MPN
CDC1104RVKR
LCSC Part #
C2672820
Packaging
QFN-12-EP(3x3)
Customer #
Key Attributes
3.8V~5.5V 120Hz 4 QFN-12-EP(3x3) Clock Buffers, Drivers RoHS
DatasheetTI CDC1104RVKR
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5142$ 1.51
200+$ 0.5867$ 117.34
500+$ 0.5661$ 283.05
1,000+$ 0.5565$ 556.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply3.8V~5.5V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs1
Output Frequency(Max)120Hz
Number of outputs4

Introduction

AI Translation

CDC1104 is a 1-to-4 configurable clock buffer. It accepts one input reference clock and generates 4 buffered output clocks with output frequencies equal to 1.5 times the input clock frequency. Four control inputs S1, S2, S3, S4 allow configurable phase for the clock outputs.

Features

AI Translation
  • Input reference clock: 120Hz–240Hz
  • Output clock (Fin/2): 60Hz–120Hz
  • Output buffer drive strength: 8mA
  • 4 clock outputs
  • 4 control pins for selecting clock output phase
  • Supply voltage: 3.8V to 5.5V
  • Operating temperature range: -40°C to 85°C
  • ESD protection exceeds JESD 22 standard requirements
  • 2000-V Human Body Model (A114-B), 500-V Charged Device Model (C101)
  • Package: 12-pin QFN (3mm x 3mm)