MAXIM MAX4374HEUB+T
| Manufacturer | |
| MPN | MAX4374HEUB+T |
| LCSC Part # | C2672761 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | MSOP-10 Special Purpose Amplifiers RoHS |
| Datasheet | MAXIM MAX4374HEUB+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 |
Introduction
The MAX4373/MAX4374/MAX4375 low-cost, micropower, high-side current-sense supervisors contain a highside current-sense amplifier, bandgap reference, and comparator with latching output. They feature a voltage output that eliminates the need for gain-setting resistors, making them ideal for today’s notebook computers, cell phones, and other systems where battery/DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The 0 to +28V input common-mode range is independent of the supply voltage, which ensures that the current-sense feedback remains viable even when connected to a battery pack in deep discharge. The comparator output of the MAX4373/MAX4374/ MAX4375 is latched to provide a turn-off flag that doesn’t oscillate. In addition, the MAX4374/MAX4375 contain a second comparator for use in window-detection functions. The MAX4373/MAX4374/MAX4375 are available in three different gain versions (ΔT = +20V/V, F = +50V/V, H = +100V/V) and use an external sense resistor to set the sensitivity of the input voltage to the load current. These features offer a high level of integration, resulting in a simple and compact currentsense solution. The MAX4373/MAX4374/MAX4375 operate from a single +2.7V to +28V supply and consume 50μA. They are specified for the extended operating temperature range (-40°C to +85°C) and are available in 8-pin and 10-pin μMAX packages.
Features
- Integrated Current-Sensing Solution Simplifies HighSide Current Monitoring
- Current-Sense Amplifier plus Internal Comparator and Bandgap Reference with Improved Accuracy
- 1mV (max) Input Offset Voltage
- 2% (max) Full-Scale Accuracy
- Internal Bandgap Reference (±1.6% Accuracy) High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V, Independent of Supply Voltage Ensures Current Monitoring Even In Deep Discharge of Battery Pack
- Low Power Consumption Extends Battery Life
- 50μA Supply Current
- Single +2.7V to +28V Operating Supply
- Latching Comparator Output Eliminates Oscillation
- Three Gain Versions (+20V/V, +50V/V, +100V/V) Support Different Size Battery Packs
Applications
- Notebook Computers
- Portable/Battery-Powered Systems
- Smart Battery Packs/Chargers
- Cell Phones
- Power-Management Systems
- General-System/Board-Level Current Monitoring
- Precision Current Sources
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | MAXIM |
| Type | Description | |
|---|---|---|
| Packaging | MSOP-10 |
Introduction
The MAX4373/MAX4374/MAX4375 low-cost, micropower, high-side current-sense supervisors contain a highside current-sense amplifier, bandgap reference, and comparator with latching output. They feature a voltage output that eliminates the need for gain-setting resistors, making them ideal for today’s notebook computers, cell phones, and other systems where battery/DC current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems since it does not interfere with the ground path of the battery charger. The 0 to +28V input common-mode range is independent of the supply voltage, which ensures that the current-sense feedback remains viable even when connected to a battery pack in deep discharge. The comparator output of the MAX4373/MAX4374/ MAX4375 is latched to provide a turn-off flag that doesn’t oscillate. In addition, the MAX4374/MAX4375 contain a second comparator for use in window-detection functions. The MAX4373/MAX4374/MAX4375 are available in three different gain versions (ΔT = +20V/V, F = +50V/V, H = +100V/V) and use an external sense resistor to set the sensitivity of the input voltage to the load current. These features offer a high level of integration, resulting in a simple and compact currentsense solution. The MAX4373/MAX4374/MAX4375 operate from a single +2.7V to +28V supply and consume 50μA. They are specified for the extended operating temperature range (-40°C to +85°C) and are available in 8-pin and 10-pin μMAX packages.
Features
- Integrated Current-Sensing Solution Simplifies HighSide Current Monitoring
- Current-Sense Amplifier plus Internal Comparator and Bandgap Reference with Improved Accuracy
- 1mV (max) Input Offset Voltage
- 2% (max) Full-Scale Accuracy
- Internal Bandgap Reference (±1.6% Accuracy) High Accuracy +2V to +28V Common-Mode Range, Functional Down to 0V, Independent of Supply Voltage Ensures Current Monitoring Even In Deep Discharge of Battery Pack
- Low Power Consumption Extends Battery Life
- 50μA Supply Current
- Single +2.7V to +28V Operating Supply
- Latching Comparator Output Eliminates Oscillation
- Three Gain Versions (+20V/V, +50V/V, +100V/V) Support Different Size Battery Packs
Applications
- Notebook Computers
- Portable/Battery-Powered Systems
- Smart Battery Packs/Chargers
- Cell Phones
- Power-Management Systems
- General-System/Board-Level Current Monitoring
- Precision Current Sources
C2672761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

