MAXIM MAX9206EAI/V+T
| Manufacturer | |
| MPN | MAX9206EAI/V+T |
| LCSC Part # | C2672664 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 10-Bit Bus LVDS Deserializers |
| Datasheet | MAXIM MAX9206EAI/V+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Output | - | |
| Clock Frequency | 45MHz | |
| Input | - | |
| Data Rate | 450Mbps | |
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Output | - | |
| Clock Frequency | 45MHz | |
| Input | - | |
| Data Rate | 450Mbps |
| Type | Description | |
|---|---|---|
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The MAX9206/MAX9208 deserializers transform a highspeed serial bus low-voltage differential signaling (BLVDS) data stream into 10-bit-wide parallel LVCMOS/LVTTL data and clock. The deserializers pair with serializers such as the MAX9205/MAX9207, which generate a serial BLVDS signal from 10-bit-wide parallel data. The serializer/deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206/MAX9208 receive serial data at 450Mbps and 600Mbps, respectively, over board traces or twisted-pair cables. These devices combine frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces typical supply current to less than 600µA. Upon power-up (applying power or driving PWRDN high), the MAX9206/MAX9208 establish lock after receiving synchronization signals or serial data from the MAX9205/MAX9207. An output enable allows the outputs to be disabled, putting the parallel data outputs and recovered output clock into a highimpedance state without losing lock. The MAX9206/MAX9208 operate from a single +3.3V supply and are specified for operation from -40°C to +85°C. The MAX9206/MAX9208 are available in 28-pin SSOP packages.
Features
- Stand-Alone Deserializer (vs. SerDes) Ideal for Unidirectional Links
- Automatic Clock Recovery
- Allow Hot Insertion and Synchronization Without System Interruption
- BLVDS Serial Input Rated for Point-to-Point and Bus Applications
- Fast Pseudorandom Lock
- Wide Reference Clock Input Range 16MHz to 45MHz (MAX9206) 40MHz to 60MHz (MAX9208)
- High 720ps (p-p) Jitter Tolerance (MAX9206)
- Low 30mA Supply Current (MAX9206 at 16MHz)
- 10-Bit Parallel LVCMOS/LVTTL Output
- Up to 600Mbps Throughput (MAX9208)
- Programmable Output Strobe Edge
- Pin Compatible to DS92LV1212A and DS92LV1224
Applications
- Cellular Phone Base
- DSLAMs Stations
- Network Switches and Add/Drop Muxes
- Routers
- Digital Cross-Connects
- Backplane Interconnect
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.8495 | $ 8.85 |
| 200+ | $ 3.4251 | $ 685.02 |
| 500+ | $ 3.3045 | $ 1652.25 |
| 1,000+ | $ 3.2457 | $ 3245.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Output | - | |
| Clock Frequency | 45MHz | |
| Input | - | |
| Data Rate | 450Mbps | |
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Serializers, Deserializers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-28-208mil | |
| Output | - | |
| Clock Frequency | 45MHz | |
| Input | - | |
| Data Rate | 450Mbps |
| Type | Description | |
|---|---|---|
| Number of ports | - | |
| Type | Deserializer | |
| Voltage - Supply | 3V~3.6V | |
| Parallel Bit Count Per Channel | 10 | |
| Features | Built-in phase-locked loop;Clock synchronization and data alignment;Link status monitoring | |
| Operating Temperature | -40℃~+85℃ | |
| Control Interface | - |
Introduction
The MAX9206/MAX9208 deserializers transform a highspeed serial bus low-voltage differential signaling (BLVDS) data stream into 10-bit-wide parallel LVCMOS/LVTTL data and clock. The deserializers pair with serializers such as the MAX9205/MAX9207, which generate a serial BLVDS signal from 10-bit-wide parallel data. The serializer/deserializer combination reduces interconnect, simplifies PCB layout, and reduces board size. The MAX9206/MAX9208 receive serial data at 450Mbps and 600Mbps, respectively, over board traces or twisted-pair cables. These devices combine frequency lock, bit lock, and frame lock to produce a parallel-rate clock and word-aligned 10-bit data. Serialization eliminates parallel bus clock-to-data and data-to-data skew. A power-down mode reduces typical supply current to less than 600µA. Upon power-up (applying power or driving PWRDN high), the MAX9206/MAX9208 establish lock after receiving synchronization signals or serial data from the MAX9205/MAX9207. An output enable allows the outputs to be disabled, putting the parallel data outputs and recovered output clock into a highimpedance state without losing lock. The MAX9206/MAX9208 operate from a single +3.3V supply and are specified for operation from -40°C to +85°C. The MAX9206/MAX9208 are available in 28-pin SSOP packages.
Features
- Stand-Alone Deserializer (vs. SerDes) Ideal for Unidirectional Links
- Automatic Clock Recovery
- Allow Hot Insertion and Synchronization Without System Interruption
- BLVDS Serial Input Rated for Point-to-Point and Bus Applications
- Fast Pseudorandom Lock
- Wide Reference Clock Input Range 16MHz to 45MHz (MAX9206) 40MHz to 60MHz (MAX9208)
- High 720ps (p-p) Jitter Tolerance (MAX9206)
- Low 30mA Supply Current (MAX9206 at 16MHz)
- 10-Bit Parallel LVCMOS/LVTTL Output
- Up to 600Mbps Throughput (MAX9208)
- Programmable Output Strobe Edge
- Pin Compatible to DS92LV1212A and DS92LV1224
Applications
- Cellular Phone Base
- DSLAMs Stations
- Network Switches and Add/Drop Muxes
- Routers
- Digital Cross-Connects
- Backplane Interconnect
C2672664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX9206EAI/V+ | MAXIM | SSOP-28-208mil | 0 | $ 9.2562 |

