LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MAXIM MAX9217ETM+T product image
Photos non contractuelles

MAXIM MAX9217ETM+T

Fabricant
Réf. Fab.
MAX9217ETM+T
Réf. LCSC
C2672636
Condit.
TQFN-48-EP(6x6)
Numéro Client
Caract. clés
700Mbps Serializer 3V~3.6V TQFN-48-EP(6x6) Serializers, Deserializers RoHS
Fiche TechniqueMAXIM MAX9217ETM+T
Conformité RoHS1 documents disponibles
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 10.1744$ 10.17
200+$ 3.9377$ 787.54
500+$ 3.7988$ 1899.40
1,000+$ 3.731$ 3731.00
Boîtier Standard2500/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
FabricantMAXIM
Condit.TQFN-48-EP(6x6)
Output-
Clock Frequency-
Input-
Data Rate700Mbps
Number of ports-
TypeSerializer
Voltage - Supply3V~3.6V
Parallel Bit Count Per Channel-
FeaturesBuilt-in phase-locked loop
Operating Temperature-40℃~+85℃
Control Interface-

Description

Traduction par IA

The MAX9217 digital video parallel-to-serial converter serializes 27 bits of parallel data into a serial data stream. Eighteen bits of video data and 9 bits of control data are encoded and multiplexed onto the serial interface, reducing the serial data rate. The data enable input determines when the video or control data is serialized. The MAX9217 pairs with the MAX9218 deserializer to form a complete digital video serial link. Interconnect can be controlled-impedance PCB traces or twisted-pair cable. Proprietary data encoding reduces EMI and provides DC balance. DC balance allows AC-coupling, providing isolation between the transmitting and receiving ends of the interface. The LVDS output is internally terminated with 100Ω.

Caractéristiques

Traduction par IA
  • Proprietary Data Encoding for DC Balance and Reduced EMI
  • Control Data Sent During Video Blanking
  • Five Control Data Inputs Are Single-Bit-Error Tolerant
  • Output Common-Mode Filter Reduces EMI
  • Greater than 10m STP Cable Drive
  • Wide ±2% Reference Clock Tolerance
  • ISO 10605 ESD Protection
  • Separate Input Supply Allows Interface to 1.8V to 3.3V Logic
  • +3.3V Core Supply
  • Space-Saving Thin QFN and LQFP Packages
  • -40℃ to +85℃ Operating Temperature

Applications

Traduction par IA
  • Navigation System Display
  • In-Vehicle Entertainment System
  • Video Camera
  • LCD Displays