LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX211ECWI+T

Manufacturer
MPN
MAX211ECWI+T
LCSC Part #
C2672495
Packaging
SOIC-28-300mil
Customer #
Key Attributes
4.5V~5.5V Transceiver 120Kbps SOIC-28-300mil Drivers, Receivers, Transceivers RoHS
DatasheetMAXIM MAX211ECWI+T
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingSOIC-28-300mil
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate120Kbps
Operating Temperature0℃~+70℃
Number of Drivers4
Features-
Number of Receivers5

Introduction

AI Translation

The MAX202E-MAX213E, MAX232E, and MAX241E are a family of RS-232 and V.28 transceivers with high ±15kV ESD HBM protection and integrated charge pump circuitry for single +5V supply operation. The various combinations of features are outlined in the Selector Guide. The drivers and receivers for all ten devices meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 120kbps when loaded. The MAX211E/MAX213E/MAX241E are available in 28-pin SO and SSOP packages. The MAX202E/MAX232E come in 16-pin TSSOP, narrow SO, wide SO, and DIP packages. The MAX203E comes in a 20-pin DIP/SO package, and needs no external charge-pump capacitors. The MAX205E comes in a 24-pin wide DIP package, and also eliminates external charge-pump capacitors.

Features

AI Translation
  • Saves Board Space
  • Integrated High ±15kV HBM ESD Protection
  • Integrated Charge Pump Circuitry
  • Eliminates the Need for a Bipolar ±12V Supply
  • Enables Single Supply Operation From +5V Supply
  • Integrated 0.1μF Capacitors (MAX203E, MAX205E)
  • 24 pin SSOP Package Saves up to 40% Versus SO Package
  • Saves Power for Reduced Power Requirements
  • 1μA Shutdown Mode
  • 15μA Shutdown Mode for MAX213E

Applications

AI Translation
  • Battery-Powered Equipment
  • Hand-Held Equipment
  • Portable Diagnostics Equipment