MAXIM MAX3386ECUP+T
| Manufacturer | |
| MPN | MAX3386ECUP+T |
| LCSC Part # | C2672390 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 3.0V, ±25kV ESD-Protected RS-232 Transceiver for PDAs and Cell Phones |
| Datasheet | MAXIM MAX3386ECUP+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3V-powered EIA/TIA - 232 and V.28/V.24 communications interface with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection
- Has two receivers and three transmitters
- All RS - 232 inputs and outputs are protected to ±25kV using the IEC 1000 - 4 - 2 Air - Gap Discharge method, ±8kV using the IEC 1000 - 4 - 2 Contact Discharge method, and ±15kV using the Human Body Model
- Proprietary low - dropout transmitter output stage enables true RS - 232 performance from a +3.0V to +5.5V supply with a dual charge pump
- Charge pump requires only four small 0.1µF capacitors for operation from a +3.3V supply
- Capable of running at data rates up to 250kbps while maintaining RS - 232 compliant output levels
- Has a unique pin that allows interoperation in mixed - logic voltage systems. Both input and output logic levels are pin programmable through the pin
- Available in a space - saving TSSOP package
- VL Pin for compatibility with mixed - voltage systems
- Enhanced ESD Protection on Rx Inputs and Tx Outputs: ±15kV — Human Body Model, ±25kV — IEC 1000 - 4 - 2, Air - Gap Discharge, ±8kV — IEC 1000 - 4 - 2, Contact Discharge
- Low 300µA supply current
- Guaranteed 250kbps data rate
- 1µA low - power shutdown
- Meets EIA/TIA - 232 specifications down to 3.0V
Applications
AI Translation
- Subnotebook/Palmtop Computers
- PDAs and PDA Cradles
- Cell Phone Data Cables
- Battery - Powered Equipment
- Hand - Held Equipment
- Peripherals
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.1426 | $ 6.14 |
| 200+ | $ 2.3778 | $ 475.56 |
| 500+ | $ 2.2944 | $ 1147.20 |
| 1,000+ | $ 2.2528 | $ 2252.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 3V-powered EIA/TIA - 232 and V.28/V.24 communications interface with low power requirements, high data - rate capabilities, and enhanced electrostatic discharge (ESD) protection
- Has two receivers and three transmitters
- All RS - 232 inputs and outputs are protected to ±25kV using the IEC 1000 - 4 - 2 Air - Gap Discharge method, ±8kV using the IEC 1000 - 4 - 2 Contact Discharge method, and ±15kV using the Human Body Model
- Proprietary low - dropout transmitter output stage enables true RS - 232 performance from a +3.0V to +5.5V supply with a dual charge pump
- Charge pump requires only four small 0.1µF capacitors for operation from a +3.3V supply
- Capable of running at data rates up to 250kbps while maintaining RS - 232 compliant output levels
- Has a unique pin that allows interoperation in mixed - logic voltage systems. Both input and output logic levels are pin programmable through the pin
- Available in a space - saving TSSOP package
- VL Pin for compatibility with mixed - voltage systems
- Enhanced ESD Protection on Rx Inputs and Tx Outputs: ±15kV — Human Body Model, ±25kV — IEC 1000 - 4 - 2, Air - Gap Discharge, ±8kV — IEC 1000 - 4 - 2, Contact Discharge
- Low 300µA supply current
- Guaranteed 250kbps data rate
- 1µA low - power shutdown
- Meets EIA/TIA - 232 specifications down to 3.0V
Applications
AI Translation
- Subnotebook/Palmtop Computers
- PDAs and PDA Cradles
- Cell Phone Data Cables
- Battery - Powered Equipment
- Hand - Held Equipment
- Peripherals
C2672390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3386EIPWR | TI | TSSOP-20 | 6 | $ 7.4319 | ||
| MAX3386ECUP+ | MAXIM | TSSOP-20 | 5 | $ 9.8606 | ||
| TRS3386ECPWR | TI | TSSOP-20 | 20 | $ 4.6164 | ||
| TRS3386EIPWR | TI | TSSOP-20 | 24 | $ 5.5445 | ||
| ISL83386EIVZ | RENESAS | TSSOP-20 | 7 | $ 3.721 | ||
| ISL83386EIVZ-T | RENESAS | TSSOP-20 | 10 | $ 3.9083 | ||
| MAX3386EEUP+ | MAXIM | TSSOP-20 | 0 | $ 28.486 | ||
| MAX3386EEUP+T | MAXIM | TSSOP-20 | 0 | $ 11.5732 | ||
| SP3203ECY-L/TR | MaxLinear | TSSOP-20 | 0 | $ 3.2703 | ||
| MAX3386ECPW | TI | TSSOP-20 | 0 | $ 2.2544 | ||
| SP3203EEY-L/TR | MaxLinear | TSSOP-20 | 0 | $ 2.9163 | ||
| TRS3386EIPW | TI | TSSOP-20 | 0 | $ 7.902 |

