MAXIM MAX221CAE+T
| Manufacturer | |
| MPN | MAX221CAE+T |
| LCSC Part # | C2672147 |
| Packaging | SSOP-16-208mil |
| Customer # | |
| Key Attributes | +5V, 1uA, Single RS-232 Transceiver with AutoShutdown |
| Datasheet | MAXIM MAX221CAE+T |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX221 is a +5V -powered, single transmit/receive RS-232 and V.28 communications interface with automatic shutdown/wake-up features and high data rate capabilities.
Features
AI Translation
- Single RS-232 Transceiver in a Small 16-Pin TSSOP Package
- 1µA Supply Current
- AutoShutdown Saves Power Without Changes to BIOS
- Guaranteed 250kbps Data Rate
Applications
AI Translation
- Maintenance/Diagnostic Ports
- Industrial Systems
- Telecommunications
- Set-Top Boxes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-16-208mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | - | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 10mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The MAX221 is a +5V -powered, single transmit/receive RS-232 and V.28 communications interface with automatic shutdown/wake-up features and high data rate capabilities.
Features
AI Translation
- Single RS-232 Transceiver in a Small 16-Pin TSSOP Package
- 1µA Supply Current
- AutoShutdown Saves Power Without Changes to BIOS
- Guaranteed 250kbps Data Rate
Applications
AI Translation
- Maintenance/Diagnostic Ports
- Industrial Systems
- Telecommunications
- Set-Top Boxes
C2672147 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

