TI SN75LBC179ADRG4
| Manufacturer | |
| MPN | SN75LBC179ADRG4 |
| LCSC Part # | C2671970 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 4.75V~5.25V Transceiver 30Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI SN75LBC179ADRG4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 30Mbps | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Quiescent Supply Current | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 30Mbps | |
| Number of Nodes | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Quiescent Supply Current | 8.5mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 30Mbps | |
| Number of Nodes | - | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Quiescent Supply Current | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 4.75V~5.25V | |
| Type | Transceiver | |
| Data Rate | 30Mbps | |
| Number of Nodes | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | - | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Number of Receivers | 1 | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Quiescent Supply Current | 8.5mA |
Help & FeedbackShow similar products (0) >
C2671970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

