MaxLinear SP3076EMN-L/TR
| Manufacturer | |
| MPN | SP3076EMN-L/TR |
| LCSC Part # | C2671919 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SP3070E-SP3078E Family RS-485/RS-422 Transceivers |
| Datasheet | MaxLinear SP3076EMN-L/TR |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 16Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 16Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MaxLinear | |
| Packaging | SOIC-14 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 16Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Low-power mode;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 |
Help & FeedbackShow similar products (0) >
C2671919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

