LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN75ALS192DRG4

Manufacturer
MPN
SN75ALS192DRG4
LCSC Part #
C2671768
Packaging
SOIC-16
Customer #
Key Attributes
QUADRUPLEDIFFERENTIALLINEDRIVER
DatasheetTI SN75ALS192DRG4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply5V
TypeDriver
Data Rate20Mbps
Operating Temperature0℃~+70℃
Number of Drivers4
FeaturesEnable shutdown
Number of Receivers0

Introduction

AI Translation

The four differential line drivers are designed for data transmission over twisted-pair or parallel-wire transmission lines. They meet the requirements of ANSI Standard EIA/TIA-422-B and ITU Recommendations V.11 and are compatible with 3-state TTL circuits. Advanced low-power Schottky technology provides high speed without the usual power penalties. Standby supply current is typically only 26 mA, while typical propagation delay time is less than 10 ns. High-impedance inputs maintain low input currents, less than 1 μA for a high level and less than 100 μA for a low level. Complementary output-enable inputs (G and G(overline)) allow these devices to be enabled at either a high input level or low input level. The SN75ALS192 is capable of data rates in excess of 20 Mbit/s and is designed to operate with the SN75ALS193 quadruple line receiver. The SN75ALS192 is characterized for operation from 0 ℃ to 70 ℃.

Features

AI Translation
  • Meets or Exceeds the Requirements of ANSI Standard EIA/TIA-422-B and ITU Recommendation V.11
  • Designed to Operate up to 20 Mbaud
  • 3-State TTL Compatible
  • Single 5-V Supply Operation
  • High Output Impedance in Power-Off Condition
  • Complementary Output-Enable Inputs
  • Improved Replacement for the AM26LS31

Applications

AI Translation
  • Factory automation
  • ATM and currency counting machines
  • Smart grid
  • AC and servo motor drives