TI AM26C31IDRE4
| Manufacturer | |
| MPN | AM26C31IDRE4 |
| LCSC Part # | C2671743 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | 4.5V~5.5V SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet | TI AM26C31IDRE4 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tx/Rx enable;Enable shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tx/Rx enable;Enable shutdown |
Introduction
The AM26C31 device is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA - 422 - B and ITU (formerly CCITT). The 3 - state outputs have high - current capability for driving balanced lines, such as twisted - pair or parallel - wire transmission lines, and they provide the high - impedance state in the power - off condition. The enable functions are common to all four drivers and offer the choice of an active - high (G) or active - low (G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed.
The AM26C31C device is characterized for operation from 0℃ to 70℃, the AM26C31I device is characterized for operation from - 40℃ to 85℃, the AM26C31Q device is characterized for operation over the automotive temperature range of - 40℃ to 125℃, and the AM26C31M device is characterized for operation over the full temperature range of - 55℃ to 125℃.
Features
- Meets or Exceeds the Requirements of TIA/EIA - 422 - B and ITU Recommendation V.11
- Low Power, ICC = 100 μA Typical
- Operates From a Single 5 - V Supply
- High Speed, tPLH = tPHL = 7 ns Typical
- Low Pulse Distortion, tSK(p) = 0.5 ns Typical
- High Output Impedance in Power - Off Conditions
- Improved Replacement for AM26LS31 Device
- Available in Q - Temp Automotive
- High - Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Chemical and Gas Sensors
- Field Transmitters: Temperature Sensors and Pressure Sensors
- Motor Control: Brushless DC and Brushed DC
- Temperature Sensors and Controllers Using Modbus
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tx/Rx enable;Enable shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Tx/Rx enable;Enable shutdown |
Introduction
The AM26C31 device is a differential line driver with complementary outputs, designed to meet the requirements of TIA/EIA - 422 - B and ITU (formerly CCITT). The 3 - state outputs have high - current capability for driving balanced lines, such as twisted - pair or parallel - wire transmission lines, and they provide the high - impedance state in the power - off condition. The enable functions are common to all four drivers and offer the choice of an active - high (G) or active - low (G) enable input. BiCMOS circuitry reduces power consumption without sacrificing speed.
The AM26C31C device is characterized for operation from 0℃ to 70℃, the AM26C31I device is characterized for operation from - 40℃ to 85℃, the AM26C31Q device is characterized for operation over the automotive temperature range of - 40℃ to 125℃, and the AM26C31M device is characterized for operation over the full temperature range of - 55℃ to 125℃.
Features
- Meets or Exceeds the Requirements of TIA/EIA - 422 - B and ITU Recommendation V.11
- Low Power, ICC = 100 μA Typical
- Operates From a Single 5 - V Supply
- High Speed, tPLH = tPHL = 7 ns Typical
- Low Pulse Distortion, tSK(p) = 0.5 ns Typical
- High Output Impedance in Power - Off Conditions
- Improved Replacement for AM26LS31 Device
- Available in Q - Temp Automotive
- High - Reliability Automotive Applications
- Configuration Control and Print Support
- Qualification to Automotive Standards
Applications
- Chemical and Gas Sensors
- Field Transmitters: Temperature Sensors and Pressure Sensors
- Motor Control: Brushless DC and Brushed DC
- Temperature Sensors and Controllers Using Modbus
C2671743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

