LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ISL3156EIUZ-T7A

Manufacturer
MPN
ISL3156EIUZ-T7A
LCSC Part #
C2671663
Packaging
MSOP-10
Customer #
Key Attributes
±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-Safe, RS-485/RS-422 Transceiver
DatasheetRENESAS ISL3156EIUZ-T7A
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingMSOP-10
Voltage - Supply5V
TypeTransceiver
Data Rate40Mbps
Number of Nodes160
Operating Temperature-40℃~+85℃
ESD Protect±8kV
Communication ModeHalf-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current4mA

Introduction

AI Translation

The ISL3159E is a ±15KV IEC61000 ESD protected, 5V powered, single transceiver that meets both the RS-485 and RS-422 standards for balanced communication. It also features the larger output voltage and higher data rate (up to 40Mbps) required by high speed PROFIBUS applications, and is offered in industrial and extended Industrial (-40°C to +125°C) temperature ranges. The low bus currents (+220μA/-150μA) present a ±/5 unit load to the RS-485 bus. This allows up to 160 transceivers on the network without violating the RS-485 specification’s load limit and without using repeaters. This transceiver requires a 5V±20% tolerance supply, and delivers at least a 2.1V differential output voltage over this supply range. This translates into better noise immunity (data integrity), longer reach, or the ability to drive up to six 120Ω terminations in “star” or other nonstandard bus topologies, at the exceptional 40Mbps data rate. SCSI applications benefit from the ISL3159E’s low receiver and transmitter part-to-part skews. The ISL3159E is perfect for high speed parallel applications requiring simultaneous capture of large numbers of bits. The low bit-to-bit skew eases the timing constraints on the data latching signal. Receiver (Rx) inputs feature a “full fail-safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. Rx outputs feature high drive levels (typically >30mA at V0L=1V) to ease the design of optically isolated interfaces. Hot plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state while the power supply stabilizes. Driver (Tx) outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the Tx outputs to prevent damage if power dissipation becomes excessive.

Features

AI Translation
  • IEC61000 ESD protection on RS-485 I/O pins: ±15kV
  • Class 3 HBM ESD level on all other pins: >9kV
  • Large differential v0UT: 2.8V into 54Ω, Better noise immunity, or drive up to 6 terminations
  • High data rates: up to 40Mbps
  • Specified for +125°C operation
  • 11/13ns (maximum) Tx/Rx propagation delays; 1.5ns (maximum) skew
  • ±/5 unit load allows up to 160 devices on the bus
  • Full fail-safe (open, shorted, terminated/undriven) receiver
  • High Rx l0L to drive optocouplers for isolated applications
  • Hot plug - Tx and Rx outputs remain three-state during power-up
  • Low quiescent supply current: 4mA
  • Low current shutdown mode: 1μA
  • -7V to +12V common-mode input voltage range
  • Three-state Rx and Tx outputs
  • Operates from a single ±5V supply (20% tolerance)
  • Current limiting and thermal shutdown for driver overload protection
  • Pb-free (RoHS compliant)

Applications

AI Translation
  • PROFIBUS DP and FMS networks
  • SCSI “fast 40” drivers and receivers
  • Motor controller/position encoder systems
  • Factory automation
  • Field bus networks
  • Security networks
  • Building environmental control systems
  • Industrial/process control networks