TI TRS3243EIDBR
| Manufacturer | |
| MPN | TRS3243EIDBR |
| LCSC Part # | C2671650 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | 3V to 5.5V multi-channel RS-232 line driver or receiver with +15KV IEC ESD protection |
| Datasheet | TI TRS3243EIDBR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
Introduction
Single-chip, single-supply interface for IBM PC/AT serial ports, provides ESD protection for RS-232 bus pins, meets or exceeds TIA/EIA-232-F and ITU v.28 standards, powered by 3V to 5.5V VCC supply, always-active noninverting receiver output (ROUT2B), designed for data rates up to 500kbit/s, low standby current: 1μA (typical), external capacitors: 4 × 0.1μF, accepts 5V logic inputs with 3.3V supply, designed as pin-compatible replacement for industry-standard '3243E devices, serial mouse drive capability, auto-powerdown feature disables driver outputs when no valid RS-232 signals are detected, available in Small Outline (DW), Shrink Small Outline (DB), and Thin Shrink Small Outline (PW) packages.
Features
- ESD protection for RS-232 bus pins
- ±15kV HBM
- ±8kV IEC61000-4-2 contact discharge
- ±15kV IEC61000-4-2 air-gap discharge
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standards
- Powered by 3V to 5.5V VCC supply
- Always-active inverting receiver output (ROUT2B)
- Designed for data rates up to 500kbit/s
- Low standby current: 1μA (typical)
- External capacitors: 4 × 0.1μF
- Accepts 5V logic inputs with 3.3V supply
- Pin-compatible with industry-standard '3243E devices
- Serial mouse drive capability
- Auto-powerdown disables driver outputs when no valid RS-232 signal detected
- Package options: plastic small-outline (DW), shrink small-outline (DB), and thin shrink small-outline (PW)
Applications
- Battery-powered systems
- Personal electronics
- Laptops
- Portable computers
- PDAs
- Handheld devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SSOP-28-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 0.3mA |
Introduction
Single-chip, single-supply interface for IBM PC/AT serial ports, provides ESD protection for RS-232 bus pins, meets or exceeds TIA/EIA-232-F and ITU v.28 standards, powered by 3V to 5.5V VCC supply, always-active noninverting receiver output (ROUT2B), designed for data rates up to 500kbit/s, low standby current: 1μA (typical), external capacitors: 4 × 0.1μF, accepts 5V logic inputs with 3.3V supply, designed as pin-compatible replacement for industry-standard '3243E devices, serial mouse drive capability, auto-powerdown feature disables driver outputs when no valid RS-232 signals are detected, available in Small Outline (DW), Shrink Small Outline (DB), and Thin Shrink Small Outline (PW) packages.
Features
- ESD protection for RS-232 bus pins
- ±15kV HBM
- ±8kV IEC61000-4-2 contact discharge
- ±15kV IEC61000-4-2 air-gap discharge
- Meets or exceeds TIA/EIA-232-F and ITU v.28 standards
- Powered by 3V to 5.5V VCC supply
- Always-active inverting receiver output (ROUT2B)
- Designed for data rates up to 500kbit/s
- Low standby current: 1μA (typical)
- External capacitors: 4 × 0.1μF
- Accepts 5V logic inputs with 3.3V supply
- Pin-compatible with industry-standard '3243E devices
- Serial mouse drive capability
- Auto-powerdown disables driver outputs when no valid RS-232 signal detected
- Package options: plastic small-outline (DW), shrink small-outline (DB), and thin shrink small-outline (PW)
Applications
- Battery-powered systems
- Personal electronics
- Laptops
- Portable computers
- PDAs
- Handheld devices
C2671650 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



