Infineon TLE62512GXUMA1
| Manufacturer | |
| MPN | TLE62512GXUMA1 |
| LCSC Part # | C2671309 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | High Speed CAN Transceiver with Wake and Failure Detection |
| Datasheet | Infineon TLE62512GXUMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;Enable;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD Protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;Enable;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD Protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Introduction
As a successor of the TLE6251G, the TLE6251-2G is designed to provide an excellent passive behavior in Power Down. This feature makes the TLE6251-2G extremely suitable for mixed power supply HS-CAN networks. The TLE6251-2G provides different operation modes with a very low quiescent current in Sleep mode. Based on the high symmetry of the CANH and CANL signals, the TLE6251-2G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE6251-2G is integrated in a RoHS compliant PG-DSO-14 package and fulfills or exceeds the requirements of the ISO11898-5. The TLE6251G and the TLE6251-2G are fully pin compatible and function compatible.
Features
- HS CAN Transceiver with data transmission rate up to 1 MBaud
- Compliant to ISO 11898-5
- Very low power consumption in Sleep mode
- Bus Wake-Up and local Wake-Up
- Inhibit output to control external circuitry
- Split termination to stabilize the recessive level
- Separate V₁₀ input to adapt different micro controller supply voltages
- Separate output for failure diagnosis
- Optimized for low electromagnetic emission (EME) Optimized for a high immunity against electromagnetic interference (EMI)
- Very high ESD robustness, ±9 kV according to IEC 61000-4-2
- Protected against automotive transients
- Receive-Only mode for node failure analysis
- TxD time-out function and RxD recessive clamping with failure indication
- TxD to RxD short circuit recognition with failure indication
- CANH and CANL short circuit recognition with failure indication
- Bus dominant clamping diagnosis
- Under-voltage detection at VCC, V₁₀ and Vₛ
- Power-Up and Wake-Up source recognition
- Short circuit proof and Over-Temperature protection Green Product (RoHS compliant)
Applications
- Mixed power supply HS-CAN networks
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;Enable;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD Protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Infineon | |
| Packaging | SOIC-14 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 4.75V~5.25V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Low-power mode;Wake-up function;Local wake-up;Enable;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;TXD dominant timeout;ESD Protection | |
| Supply Current | 70mA | |
| Quiescent Supply Current | 5uA |
Introduction
As a successor of the TLE6251G, the TLE6251-2G is designed to provide an excellent passive behavior in Power Down. This feature makes the TLE6251-2G extremely suitable for mixed power supply HS-CAN networks. The TLE6251-2G provides different operation modes with a very low quiescent current in Sleep mode. Based on the high symmetry of the CANH and CANL signals, the TLE6251-2G provides a very low level of electromagnetic emission (EME) within a broad frequency range. The TLE6251-2G is integrated in a RoHS compliant PG-DSO-14 package and fulfills or exceeds the requirements of the ISO11898-5. The TLE6251G and the TLE6251-2G are fully pin compatible and function compatible.
Features
- HS CAN Transceiver with data transmission rate up to 1 MBaud
- Compliant to ISO 11898-5
- Very low power consumption in Sleep mode
- Bus Wake-Up and local Wake-Up
- Inhibit output to control external circuitry
- Split termination to stabilize the recessive level
- Separate V₁₀ input to adapt different micro controller supply voltages
- Separate output for failure diagnosis
- Optimized for low electromagnetic emission (EME) Optimized for a high immunity against electromagnetic interference (EMI)
- Very high ESD robustness, ±9 kV according to IEC 61000-4-2
- Protected against automotive transients
- Receive-Only mode for node failure analysis
- TxD time-out function and RxD recessive clamping with failure indication
- TxD to RxD short circuit recognition with failure indication
- CANH and CANL short circuit recognition with failure indication
- Bus dominant clamping diagnosis
- Under-voltage detection at VCC, V₁₀ and Vₛ
- Power-Up and Wake-Up source recognition
- Short circuit proof and Over-Temperature protection Green Product (RoHS compliant)
Applications
- Mixed power supply HS-CAN networks
C2671309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

