RENESAS ICL3225ECAZ-T
| Manufacturer | |
| MPN | ICL3225ECAZ-T |
| LCSC Part # | C2671303 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | ICL3237E ±15kVESDProtected, 10nA Supply-Current, +3V to +5.5V, 250k/1Mbps, RS-232Transmitters/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 5 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 3 | |
| Quiescent Supply Current | 0.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ICL3237E contains 3.0V to 5.5V powered RS-232 transmitters/receivers that meet ElA/TlA-232 and V.28/V.24 specifications, even at VCC = 3.0V. It provides ±15KV ESD protection (IEC61000-4-2 Air Gap and Human Body Model) on transmitter outputs and receiver inputs (RS-232 pins). Targeted applications are cell phones, PDAs, Palmtops, and notebook and laptop computers where the low operational power and even lower standby power consumption is critical. Efficient on-chip charge pumps coupled with the manual powerdown function reduce the standby supply current to a 10nA trickle. Small footprint packaging and the use of small, low value capacitors ensure board space savings. Data rates greater than 1Mbps (MBAUD = VCC) are ensured at worst case load conditions. The ICL3237E is fully compatible with 3.3V only systems, mixed 3.3V and 5.0V systems, and 5.0V only systems. The ICL3237E is a 5 driver, 3 receiver device that also includes a noninverting always-active receiver for "wake-up" capability.
Features
- Pb-free (RoHS compliant)
- ESD protection for RS-232 I/O pins to ±15KV (IEC61000)
- Pin compatible replacement for MAX3237E
- Pin selectable, ensured data rate: 250kbps/1Mbps
- Meets EIA/TIA-232 and V.28/V.24 specifications at 3V
- RS-232 compatible with VCC = 2.7V
- Latch-up free
- On-chip voltage converters require only four external capacitors
- Manual powerdown feature
- Flow through pinout
- Rx and Tx hysteresis for improved noise immunity
- Rx active in powerdown; separate Rx Enable pin
- Guaranteed minimum slew rate: 6V/μs or 24V/μs
- Wide power supply range: Single +3V to +5.5V
- Low supply current in powerdown state: 10nA
Applications
- Any system requiring RS-232 communication ports
- Battery powered, hand-held, and portable equipment
- Laptop computers, notebooks, and Palmtops
- Modems, printers and other peripherals
- Data cradles and cables
- Cellular/mobile phones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2927 | $ 2.29 |
| 10+ | $ 2.239 | $ 22.39 |
| 30+ | $ 2.2021 | $ 66.06 |
| 100+ | $ 2.1652 | $ 216.52 |
Standard Packaging1000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



