LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN75C3221EPWR

Manufacturer
MPN
SN75C3221EPWR
LCSC Part #
C2671282
Packaging
TSSOP-16
Customer #
Key Attributes
SN65C3221E, SN75C3221E 3V to 5.5V Single-Channel RS-232 Line Driver and Receiver
DatasheetTI SN75C3221EPWR
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate1Mbps
Operating Temperature0℃~+70℃
ESD Protect±15kV
charge pumpYes
Number of Drivers1
FeaturesLow-power mode;Wake-up function
Number of Receivers1
Quiescent Supply Current1mA

Introduction

AI Translation

The SN65C3221E and SN75C3221E contain one line driver, one line receiver, and a dual charge pump circuit with pin-to-pin (serial port connection pins, including GND) ±15kV IEC ESD protection. These devices provide an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support operation from a single 3V to 5.5V supply.

These devices operate at data signaling rates up to 1Mbit/s, with driver output slew rates of 24V/μs to 150V/μs.

Flexible power management control options are available when the serial port is inactive. The auto-powerdown feature is enabled when FORCEON is low and FORCEOFF is high. In this operating mode, the driver outputs are disabled if the device detects no valid RS-232 signal at the receiver inputs. If FORCEOFF is set low and EN is high, both the driver and receiver are shut down, and supply current is reduced to 1μA. Disconnecting the serial port or powering down the peripheral driver triggers an auto-powerdown condition. Auto-powerdown can be disabled by setting both FORCEON and FORCEOFF high. With auto-powerdown enabled, the device automatically activates when a valid signal is applied to the receiver input. The INVALID output indicates to the user whether an RS-232 signal is present at the receiver input. INVALID is high (valid data) if the receiver input voltage is greater than 2.7V or less than -2.7V, or remains between -0.3V and 0.3V for less than 30μs. INVALID is low (invalid data) if the receiver input voltage remains between -0.3V and 0.3V for more than 30μs.

Features

AI Translation
  • ESD protection for RS-232 pins
  • ±15kV HBM
  • ±8kV IEC 61000-4-2 contact discharge
  • ±15kV IEC 61000-4-2 air-gap discharge
  • Powered by 3V to 5.5V VCC supply
  • Data rate up to 1Mbit/s
  • Low standby current: 1μA (typical)
  • External capacitors: 4×0.1μF
  • Accepts 5V logic inputs with 3.3V supply
  • RS-232 bus pin ESD protection greater than ±15kV with HBM
  • Auto-shutdown automatically disables drivers to reduce power consumption

Applications

AI Translation
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • PDA
  • Laptop computers
  • Portable computers
  • Handheld computers
  • Handheld devices