LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST SYM-001T-0.6 product image
  • SYM-001T-0.6 thumbnail 1
  • SYM-001T-0.6 thumbnail 2
  • SYM-001T-0.6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST SYM-001T-0.6RoHS

Manufacturer
MPN
SYM-001T-0.6
LCSC Part #
C267124
Packaging
-
Customer #
Key Attributes
CONN TERM 22~28AWG CRIMP TIN
Datasheetpdf iconJST SYM-001T-0.6
Custom CablesMOQ 1pc
In-Stock: 4,100
4,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0292$ 2.92
1,000+$ 0.0234$ 23.40
3,000+$ 0.0201$ 60.30
8,500+$ 0.0182$ 154.70
51,000+$ 0.0165$ 841.50
102,000+$ 0.0156$ 1591.20
Standard Packaging8500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerJST
Packaging-
Wire Gauge - mm20.08~0.33
Wire Gauge - AWG22~28
Contact PlatingTin
Contact MaterialBrass
Reference SeriesSM
Insulation OD1.2mm~1.8mm

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging8500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.