LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI DSLVDS1047PWR

Manufacturer
MPN
DSLVDS1047PWR
LCSC Part #
C2671205
Packaging
TSSOP-16
Customer #
Key Attributes
DSLVDS1047 3.3V LVDS Four-Channel High-Speed Differential Line Driver
DatasheetTI DSLVDS1047PWR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingTSSOP-16
Voltage - Supply3.3V~3.6V
TypeDriver
Data Rate400Mbps
Operating Temperature-40℃~+85℃
Number of Drivers4
FeaturesFail-safe;Low power standby / automatic shutdown on failure
Level StandardLVDS
Number of Receivers0

Introduction

AI Translation

The DSLVDS1047 is a quad CMOS flow-through differential line driver designed for applications requiring ultra-low power consumption and high data rates. The device is designed to support data rates exceeding 400Mbps (200MHz) using LVDS technology. The DSLVDS1047 accepts low-voltage TTL/CMOS input levels and converts them to low-voltage (350mV) differential output signals. In addition, the driver supports a TRI-STATE feature that can be used to disable the output stage, disabling load current and reducing the device to an ultra-low idle power state of 13mW (typical). The DSLVDS1047 features a flow-through pinout to simplify PCB layout. The EN and EN* (overline) inputs are ANDed together to control the TRI-STATE outputs. These enable pins are shared among all four drivers. Together with the companion line receiver (DSLVDS1048), they provide an alternative to high-power pseudo-ECL devices for high-speed point-to-point interface applications.

Features

AI Translation
  • Designed for applications with signal transmission rates up to 400Mbps
  • 3.3V supply design
  • 300ps typical differential skew
  • 400ps maximum differential skew
  • 1.7ns maximum propagation delay
  • ±350mV differential signal transmission
  • Low power consumption (13mW at 3.3V static conditions)
  • Interoperable with existing 5V LVDS receivers
  • High-impedance LVDS outputs in power-down mode
  • Straight-through pinout simplifies PCB layout
  • Meets or exceeds TIA/EIA-644 LVDS standard
  • Industrial operating temperature range (-40°C to +85°C)
  • Available in TSSOP package

Applications

AI Translation
  • Multifunction printers
  • Board-to-board communication
  • Test and measurement
  • Printers
  • Data center interconnects
  • Laboratory instruments
  • Ultrasonic scanners