LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ADS8322Y/2K

Manufacturer
MPN
ADS8322Y/2K
LCSC Part #
C2670967
Packaging
TQFP-32(5x5)
Customer #
Key Attributes
Parallel Port 4.75V~5.25V TQFP-32(5x5) Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS8322Y/2K
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingTQFP-32(5x5)
Operating Temperature-40℃~+85℃
InterfaceParallel Port
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity8LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency25kHz~10MHz
FeaturesSynchronous triggering
Resolution(Bits)500kHz;16
S/N Ratio-
DNL (LSB)-
ADC architectureSAR
Programmable Gain-

Introduction

AI Translation

The ADS8322 is a 16-bit, 500kHz analog-to-digital (A/D) converter with an internal 2.5V reference. The device includes a 16-bit capacitor-based successive approximation register (SAR) A/D converter with inherent sample-and-hold. The ADS8322 offers a full 16-bit interface, or an 8-bit option where data are read using two read cycles and eight pins. The ADS8322 is available in a TQFP-32 package and is ensured over the industrial -40°C to +85°C temperature range.

Features

AI Translation
  • HIGH-SPEED PARALLEL INTERFACE
  • 500kHz SAMPLING RATE
  • LOW POWER: 85mW at 500kHz
  • INTERNAL 2.5V REFERENCE
  • UNIPOLAR INPUT RANGE TQFP-32 PACKAGE

Applications

AI Translation
  • CT SCANNERS
  • HIGH-SPEED DATA ACQUISITION
  • TEST AND INSTRUMENTATION
  • MEDICAL EQUIPMENT