MAXIM MAX1295BEEI+T
| Manufacturer | |
| MPN | MAX1295BEEI+T |
| LCSC Part # | C2670879 |
| Packaging | QSOP-28 |
| Customer # | |
| Key Attributes | Parallel Port 2.7V~3.6V QSOP-28 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX1295BEEI+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.8MHz;100kHz~4.8MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 265kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.8MHz;100kHz~4.8MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 265kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The MAX1295/MAX1297 low-power, 12-bit analog-to-digital converters (ADCs) feature a successive-approximation ADC, automatic power-down, fast wake-up (2µs), an on-chip clock, +2.5V internal reference, and a high-speed 12-bit parallel interface. They operate with a single +2.7V to +3.6V analog supply. Power consumption is only 5.4mW at the maximum sampling rate of 265ksps. Two software-selectable power-down modes enable the MAX1295/MAX1297 to be shut down between conversions; accessing the parallel interface returns them to normal operation. Powering down between conversions can reduce supply current below 10µA at lower sampling rates. Both devices offer software-configurable analog inputs for unipolar/bipolar and single-ended/pseudo-differential operation. In single-ended mode, the MAX1295 has six input channels and the MAX1297 has two (three input channels and one input channel, respectively, when in pseudo-differential mode). Excellent dynamic performance and low power, combined with ease of use and small package size, make these converters ideal for battery-powered and data-acquisition applications or for other circuits with demanding power-consumption and space requirements.
Features
- 12-Bit Resolution, ±0.5 LSB Linearity
- ±3V Single-Supply Operation
- Internal +2.5V Reference
- Software-Configurable Analog Input Multiplexer 6-Channel Single-Ended/ 3-Channel Pseudo-Differential (MAX1295) 2-Channel Single-Ended/ 1-Channel Pseudo-Differential (MAX1297)
- Software-Configurable Unipolar/Bipolar Analog Inputs
- Low Current 1.9mA (265ksps) 1.0mA (100ksps) 400µA (10ksps) 2µA (Shutdown)
- Internal 3MHz Full-Power Bandwidth Track/Hold
- Parallel 12-Bit Interface
- Small Footprint 28-Pin QSOP (MAX1295) 24-Pin QSOP (MAX1297)
Applications
- Industrial Control Systems
- Data Logging
- Energy Management
- Patient Monitoring
- Data-Acquisition Systems
- Touchscreens
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.8MHz;100kHz~4.8MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 265kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | QSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | Parallel Port | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 6 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.8MHz;100kHz~4.8MHz | |
| Features | Bipolar input;Multiplexers;Power-on reset | |
| Resolution(Bits) | 265kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 1LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The MAX1295/MAX1297 low-power, 12-bit analog-to-digital converters (ADCs) feature a successive-approximation ADC, automatic power-down, fast wake-up (2µs), an on-chip clock, +2.5V internal reference, and a high-speed 12-bit parallel interface. They operate with a single +2.7V to +3.6V analog supply. Power consumption is only 5.4mW at the maximum sampling rate of 265ksps. Two software-selectable power-down modes enable the MAX1295/MAX1297 to be shut down between conversions; accessing the parallel interface returns them to normal operation. Powering down between conversions can reduce supply current below 10µA at lower sampling rates. Both devices offer software-configurable analog inputs for unipolar/bipolar and single-ended/pseudo-differential operation. In single-ended mode, the MAX1295 has six input channels and the MAX1297 has two (three input channels and one input channel, respectively, when in pseudo-differential mode). Excellent dynamic performance and low power, combined with ease of use and small package size, make these converters ideal for battery-powered and data-acquisition applications or for other circuits with demanding power-consumption and space requirements.
Features
- 12-Bit Resolution, ±0.5 LSB Linearity
- ±3V Single-Supply Operation
- Internal +2.5V Reference
- Software-Configurable Analog Input Multiplexer 6-Channel Single-Ended/ 3-Channel Pseudo-Differential (MAX1295) 2-Channel Single-Ended/ 1-Channel Pseudo-Differential (MAX1297)
- Software-Configurable Unipolar/Bipolar Analog Inputs
- Low Current 1.9mA (265ksps) 1.0mA (100ksps) 400µA (10ksps) 2µA (Shutdown)
- Internal 3MHz Full-Power Bandwidth Track/Hold
- Parallel 12-Bit Interface
- Small Footprint 28-Pin QSOP (MAX1295) 24-Pin QSOP (MAX1297)
Applications
- Industrial Control Systems
- Data Logging
- Energy Management
- Patient Monitoring
- Data-Acquisition Systems
- Touchscreens
C2670879 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

