LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS5517IRGZR product image
Images for reference only

TI ADS5517IRGZR

Manufacturer
MPN
ADS5517IRGZR
LCSC Part #
C2670818
Packaging
QFN-48-EP(7x7)
Customer #
Key Attributes
Parallel port 3V~3.6V QFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS5517IRGZR
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 121.4811$ 121.48
200+$ 47.0121$ 9402.42
500+$ 45.36$ 22680.00
1,000+$ 44.5435$ 44543.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply3V~3.6V
Number of Channels1
Integral non - linearity1.5LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency50MHz~200MHz
FeaturesSoft reset;Power-on reset
Resolution(Bits)200MHz;11
S/N Ratio67.1dB
DNL (LSB)0.3LSB
ADC architecture-
Programmable GainSupport

Introduction

AI Translation

A high performance 11-bit, 200-MSPS A/D converter. It offers state-of-the art functionality and performance using advanced techniques to minimize board space. With high analog bandwidth and low jitter input clock buffer, the ADC supports both high SNR and high SFDR at high input frequencies. It features programmable gain options that can be used to improve SFDR performance at lower full-scale analog input ranges.

  • Clock Duty Cycle Stabilizer
  • No External Reference Decoupling Required
  • Internal and External Reference Support
  • Programmable Output Clock Position to Ease Data Capture
  • 3.3-V Analog and Digital Supply
  • 48-QFN Package (7 mm×7 mm)

Features

AI Translation
  • Maximum Sample Rate: 200 MSPS
  • 11-Bit Resolution
  • No Missing Codes
  • Total Power Dissipation 1.23 W
  • Internal Sample and Hold
  • 67-dBFS SNR at 70-MHz IF
  • 84-dBc SFDR at 70-MHz IF, 0-dB Gain
  • High Analog Bandwidth up to 800 MHz
  • Double Data Rate (DDR) LVDS and Parallel CMOS Output Options
  • Programmable Gain up to 6 dB for SNR/SFDR Trade-Off at High IF
  • Reduced Power Modes at Lower Sample Rates
  • Supports Input Clock Amplitude Down to 400 mVPP

Applications

AI Translation
  • Wireless Communications Infrastructure
  • Software Defined Radio
  • Power Amplifier Linearization
  • 802.16d/e
  • Test and Measurement Instrumentation
  • High Definition Video
  • Medical Imaging Radar Systems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADS5517IRGZTTIQFN-48-EP(7x7)0$ 128.993
ADS58B18IRGZTTIQFN-48-EP(7x7)0$ 108.7673