TI ADS8881IDRCT
| Manufacturer | |
| MPN | ADS8881IDRCT |
| LCSC Part # | C2670688 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V VSON-10-EP(3x3) Analog to Digital Converters (ADC) RoHS |
| Datasheet | TI ADS8881IDRCT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.8mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 100dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.8mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 100dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8881 is an 18-bit, 1MSPS, true differential-input analog-to-digital converter (ADC). This device operates with an external reference voltage ranging from 2.5V to 5V, providing a wide signal range without the need for additional signal conditioning. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device provides a compatible SPI serial interface. This serial interface also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit facilitates easy synchronization with the digital host. The device supports unipolar true differential analog input signals with a differential input swing from -VREF to VREF. This true differential analog input structure allows the common-mode voltage to take any value within the range of 0V to VREF (when both inputs are within the input operating voltage range of -0.1V to VREF + 0.1V). The device operation is optimized for extremely low power consumption. The power consumption is directly proportional to the speed. This characteristic makes the ADS8881 well-suited for low-speed applications.
Features
- Sample rate: 1MHz
- No latency output
- Unipolar, true differential input range: –VREF to +VREF
- Wide common-mode voltage range: 0V to VREF (CMRR minimum 90dB)
- SPI-compatible serial interface with daisy-chain option
- Excellent AC and DC performance:
- ADS8881C:
- INL: ±1 LSB (typical), ±2.0 LSB (maximum)
- DNL: ±1.0 LSB (maximum), 18-bit NMC
- SNR: 100dB, THD: –115dB
- ADS8881I:
- INL: ±1.5 LSB (typical), ±3.0 LSB (maximum)
- DNL: ±1.5 and –1 LSB (maximum), 18-bit NMC
- SNR: 100dB, THD: –115dB
- ADS8881C:
- Wide operating voltage range:
- AVDD: 2.7V to 3.6V
- DVDD: 2.7V to 3.6V (independent of AVDD)
- REF: 2.5V to 5V (independent of AVDD)
- Operating temperature:
- ADS8881C: 0°C to +70°C
- ADS8881I: –40°C to +85°C
- Low power dissipation:
- 5.5mW at 1MSPS
- 0.55mW at 100kSPS
- 55μW at 10kSPS
- Power-down current (AVDD): 50nA
- Full-scale step settled to 18 bits: 290ns
- Package: MSOP-10 and VSON-10
Applications
- Automatic Test Equipment (ATE)
- Instrumentation and handler cards
- Precision medical equipment
- Low-power, battery-powered instruments
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.8mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 100dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VSON-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1.8mA | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | - | |
| Features | Bipolar input;Multi-chip synchronization;Synchronous triggering | |
| Resolution(Bits) | 1MHz;18 | |
| S/N Ratio | 100dB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Introduction
The ADS8881 is an 18-bit, 1MSPS, true differential-input analog-to-digital converter (ADC). This device operates with an external reference voltage ranging from 2.5V to 5V, providing a wide signal range without the need for additional signal conditioning. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device provides a compatible SPI serial interface. This serial interface also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit facilitates easy synchronization with the digital host. The device supports unipolar true differential analog input signals with a differential input swing from -VREF to VREF. This true differential analog input structure allows the common-mode voltage to take any value within the range of 0V to VREF (when both inputs are within the input operating voltage range of -0.1V to VREF + 0.1V). The device operation is optimized for extremely low power consumption. The power consumption is directly proportional to the speed. This characteristic makes the ADS8881 well-suited for low-speed applications.
Features
- Sample rate: 1MHz
- No latency output
- Unipolar, true differential input range: –VREF to +VREF
- Wide common-mode voltage range: 0V to VREF (CMRR minimum 90dB)
- SPI-compatible serial interface with daisy-chain option
- Excellent AC and DC performance:
- ADS8881C:
- INL: ±1 LSB (typical), ±2.0 LSB (maximum)
- DNL: ±1.0 LSB (maximum), 18-bit NMC
- SNR: 100dB, THD: –115dB
- ADS8881I:
- INL: ±1.5 LSB (typical), ±3.0 LSB (maximum)
- DNL: ±1.5 and –1 LSB (maximum), 18-bit NMC
- SNR: 100dB, THD: –115dB
- ADS8881C:
- Wide operating voltage range:
- AVDD: 2.7V to 3.6V
- DVDD: 2.7V to 3.6V (independent of AVDD)
- REF: 2.5V to 5V (independent of AVDD)
- Operating temperature:
- ADS8881C: 0°C to +70°C
- ADS8881I: –40°C to +85°C
- Low power dissipation:
- 5.5mW at 1MSPS
- 0.55mW at 100kSPS
- 55μW at 10kSPS
- Power-down current (AVDD): 50nA
- Full-scale step settled to 18 bits: 290ns
- Package: MSOP-10 and VSON-10
Applications
- Automatic Test Equipment (ATE)
- Instrumentation and handler cards
- Precision medical equipment
- Low-power, battery-powered instruments
C2670688 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

