MAXIM MAX145AEUA+T
| Manufacturer | |
| MPN | MAX145AEUA+T |
| LCSC Part # | C2670583 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | SPI 2.7V~5V MSOP-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MAXIM MAX145AEUA+T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~2.17MHz;0Hz~5MHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 108kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.75LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~2.17MHz;0Hz~5MHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 108kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.75LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-power, 12-bit ADCs in 8-pin µMAX and DIP packages
- Single +2.7V to +5.25V supply
- 7.4µs successive-approximation ADC
- Auto power-down
- Fast wake-up (2.5µs)
- On-chip clock
- High-speed 3-wire serial interface
- 3.2mW power consumption at 108ksps maximum sample rate (VDD = +3.6V)
- Auto shutdown (0.2µA) for further power reduction at low throughput rates
- MAX144 offers 2-channel single-ended operation, accepting 0 to VREF input signals
- MAX145 accepts 0 to VREF pseudo-differential inputs
- 3-wire serial interface compatible with SPI, QSPI, and MICROWIRE
- Single-supply operation (+2.7V to +5.25V)
- Two single-ended channels (MAX144), one pseudo-differential channel (MAX145)
- Low power: 0.9mA (108ksps, ±3V supply); 100µA (10ksps, ±3V supply); 10µA (1ksps, +3V supply); 0.2µA (power-down mode)
- Internal track/hold
- 108ksps sample rate
- Space-saving 8-pin µMAX package
- Pin-compatible 10-bit version available
Applications
AI Translation
- Battery-powered systems
- Instrumentation
- Portable data logging
- Test equipment
- Isolated data acquisition
- Medical instrumentation
- Process control monitoring
- System monitoring
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~2.17MHz;0Hz~5MHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 108kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.75LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 900uA | |
| Voltage - Supply | 2.7V~5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 100kHz~2.17MHz;0Hz~5MHz | |
| Features | Multiplexers;Power-on reset | |
| Resolution(Bits) | 108kHz;12 | |
| S/N Ratio | - | |
| DNL (LSB) | 0.75LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low-power, 12-bit ADCs in 8-pin µMAX and DIP packages
- Single +2.7V to +5.25V supply
- 7.4µs successive-approximation ADC
- Auto power-down
- Fast wake-up (2.5µs)
- On-chip clock
- High-speed 3-wire serial interface
- 3.2mW power consumption at 108ksps maximum sample rate (VDD = +3.6V)
- Auto shutdown (0.2µA) for further power reduction at low throughput rates
- MAX144 offers 2-channel single-ended operation, accepting 0 to VREF input signals
- MAX145 accepts 0 to VREF pseudo-differential inputs
- 3-wire serial interface compatible with SPI, QSPI, and MICROWIRE
- Single-supply operation (+2.7V to +5.25V)
- Two single-ended channels (MAX144), one pseudo-differential channel (MAX145)
- Low power: 0.9mA (108ksps, ±3V supply); 100µA (10ksps, ±3V supply); 10µA (1ksps, +3V supply); 0.2µA (power-down mode)
- Internal track/hold
- 108ksps sample rate
- Space-saving 8-pin µMAX package
- Pin-compatible 10-bit version available
Applications
AI Translation
- Battery-powered systems
- Instrumentation
- Portable data logging
- Test equipment
- Isolated data acquisition
- Medical instrumentation
- Process control monitoring
- System monitoring
C2670583 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

