TI ADS7263SRHBT
| Manufacturer | |
| MPN | ADS7263SRHBT |
| LCSC Part # | C2670490 |
| Packaging | VQFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | SPI 2.7V~5.5V VQFN-32-EP(5x5) Analog to Digital Converters (ADC) RoHS |
| Datasheet | TI ADS7263SRHBT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~20MHz;1MHz~40MHz | |
| Features | Simultaneous sampling;Multiplexers;Power-on reset;Soft reset | |
| Resolution(Bits) | 14;1MHz | |
| S/N Ratio | 85dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~20MHz;1MHz~40MHz | |
| Features | Simultaneous sampling;Multiplexers;Power-on reset;Soft reset | |
| Resolution(Bits) | 14;1MHz | |
| S/N Ratio | 85dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Introduction
The ADS8363 is a dual, 16-bit, 1-MSPS analog-to-digital converter (ADC) with eight pseudo- or four fully-differential input channels grouped into two pairs for simultaneous signal acquisition. The analog inputs are maintained differentially to the input of the ADC. The input multiplexer can be used in either pseudo-differential mode, supporting up to four channels per ADC (4x2), or in fully-differential mode that allows to convert up to two inputs per ADC (2x2). The ADS7263 is a 14-bit version and the ADS7223 is a 12-bit version of the ADS8363. The ADS8363, ADS7263, and ADS7223 offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features. All devices are offered in a 5-mm × 5-mm, 32-pin VQFN package.
Features
- Eight Pseudo- or Four Fully-Differential Inputs
- Simultaneous Sampling of Two Channels
- Excellent AC Performance:
- SNR: 93 dB (ADS8363), 85 dB (ADS7263), 73 dB (ADS7223)
- THD: –98 dB (ADS8363), –92 dB (ADS7263), –86 dB (ADS7223)
- Dual Programmable and Buffered 2.5-V Reference Allows:
- Two Different Input Voltage Range Settings
- Two-Level PGA Implementation
- Programmable Auto-Sequencer
- Integrated Data Storage (up to 4 per channel) for Oversampling Applications
- 2-Bit Counter for Safety Applications
- Fully Specified Over the Extended Industrial Temperature Range: -40°C to +125°C
Applications
- Motor Control: Current and Position Measurement including Safety Applications
- Power Quality Measurement
- Three-Phase Power Control
- Programmable Logic Controllers
- Industrial Automation
- Protection Relays
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~20MHz;1MHz~40MHz | |
| Features | Simultaneous sampling;Multiplexers;Power-on reset;Soft reset | |
| Resolution(Bits) | 14;1MHz | |
| S/N Ratio | 85dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 2 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | External | |
| Clock Frequency | 500kHz~20MHz;1MHz~40MHz | |
| Features | Simultaneous sampling;Multiplexers;Power-on reset;Soft reset | |
| Resolution(Bits) | 14;1MHz | |
| S/N Ratio | 85dB | |
| ADC architecture | SAR | |
| Programmable Gain | Support |
Introduction
The ADS8363 is a dual, 16-bit, 1-MSPS analog-to-digital converter (ADC) with eight pseudo- or four fully-differential input channels grouped into two pairs for simultaneous signal acquisition. The analog inputs are maintained differentially to the input of the ADC. The input multiplexer can be used in either pseudo-differential mode, supporting up to four channels per ADC (4x2), or in fully-differential mode that allows to convert up to two inputs per ADC (2x2). The ADS7263 is a 14-bit version and the ADS7223 is a 12-bit version of the ADS8363. The ADS8363, ADS7263, and ADS7223 offer two programmable reference outputs, flexible supply voltage ranges, a programmable auto-sequencer, data storage of up to four conversion results per channel, and several power-down features. All devices are offered in a 5-mm × 5-mm, 32-pin VQFN package.
Features
- Eight Pseudo- or Four Fully-Differential Inputs
- Simultaneous Sampling of Two Channels
- Excellent AC Performance:
- SNR: 93 dB (ADS8363), 85 dB (ADS7263), 73 dB (ADS7223)
- THD: –98 dB (ADS8363), –92 dB (ADS7263), –86 dB (ADS7223)
- Dual Programmable and Buffered 2.5-V Reference Allows:
- Two Different Input Voltage Range Settings
- Two-Level PGA Implementation
- Programmable Auto-Sequencer
- Integrated Data Storage (up to 4 per channel) for Oversampling Applications
- 2-Bit Counter for Safety Applications
- Fully Specified Over the Extended Industrial Temperature Range: -40°C to +125°C
Applications
- Motor Control: Current and Position Measurement including Safety Applications
- Power Quality Measurement
- Three-Phase Power Control
- Programmable Logic Controllers
- Industrial Automation
- Protection Relays
C2670490 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

