MAXIM MAX11101EUB+T
| Hersteller | |
| Herst.-Teilenr. | MAX11101EUB+T |
| LCSC-Nr. | C2669982 |
| Verp. | MSOP-10 |
| Kundennummer | |
| Hauptmerkm. | SPI 5V MSOP-10 Analog to Digital Converters (ADC) RoHS |
| Datenblatt | |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternative Teile | 10 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~4.8MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 200kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~4.8MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 200kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Beschreibung
The MAX11101 low-power, 14-bit analog-to-digital converter (ADC) features a successive approximation ADC, automatic power-down, fast 1.1Fs wake-up, and a high-speed SPI/QSPI/MICROWIRE-compatible interface. The MAX11101 operates with a single +5V analog supply and features a separate digital supply, allowing direct interfacing with 2.7V to 5.25V digital logic. At the maximum sampling rate of 200ksps, the MAX11101 typically consumes 2.45mA. Power consumption is typically 12.25mW (VAVDD = VDVDD = 5V) at a 200ksps (max) sampling rate. AutoShutdown reduces supply current to 140µA at 10ksps and to less than 10µA at reduced sampling rates. Excellent dynamic performance and low power, combined with ease of use and small package size (10-pin µMAX and 12-bump WLP), make the MAX11101 ideal for battery-powered and data-acquisition applications or for other circuits with demanding power consumption and space requirements.
Merkmale
- 14-Bit Resolution, 1 LSB DNL
- +5V Single-Supply Operation
- Adjustable Logic Level (2.7V to 5.25V)
- Input Voltage Range: 0 to VREF
- Internal Track-and-Hold, 4MHz Input Bandwidth
- SPI/QSPI/MICROWIRE-Compatible Serial Interface
- Small 10-Pin µMAX and WLP Packages
- Low Power 2.45mA at 200ksps, 140µA at 10ksps, 0.1µA in Power-Down Mode
Anwendungen
- Motor Control
- Industrial Process Control
- Industrial I/O Modules
- Data-Acquisition Systems
- Thermocouple Measurements
- Accelerometer Measurements
- Portable- and Battery-Powered Equipment
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 6.928 | $ 6.93 |
| 200+ | $ 2.6817 | $ 536.34 |
| 500+ | $ 2.5876 | $ 1293.80 |
| 1,000+ | $ 2.5413 | $ 2541.30 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~4.8MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 200kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | MSOP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Typ | Beschreibung | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 100kHz~4.8MHz | |
| Features | Input buffer | |
| Resolution(Bits) | 200kHz;14 | |
| S/N Ratio | 84dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Beschreibung
The MAX11101 low-power, 14-bit analog-to-digital converter (ADC) features a successive approximation ADC, automatic power-down, fast 1.1Fs wake-up, and a high-speed SPI/QSPI/MICROWIRE-compatible interface. The MAX11101 operates with a single +5V analog supply and features a separate digital supply, allowing direct interfacing with 2.7V to 5.25V digital logic. At the maximum sampling rate of 200ksps, the MAX11101 typically consumes 2.45mA. Power consumption is typically 12.25mW (VAVDD = VDVDD = 5V) at a 200ksps (max) sampling rate. AutoShutdown reduces supply current to 140µA at 10ksps and to less than 10µA at reduced sampling rates. Excellent dynamic performance and low power, combined with ease of use and small package size (10-pin µMAX and 12-bump WLP), make the MAX11101 ideal for battery-powered and data-acquisition applications or for other circuits with demanding power consumption and space requirements.
Merkmale
- 14-Bit Resolution, 1 LSB DNL
- +5V Single-Supply Operation
- Adjustable Logic Level (2.7V to 5.25V)
- Input Voltage Range: 0 to VREF
- Internal Track-and-Hold, 4MHz Input Bandwidth
- SPI/QSPI/MICROWIRE-Compatible Serial Interface
- Small 10-Pin µMAX and WLP Packages
- Low Power 2.45mA at 200ksps, 140µA at 10ksps, 0.1µA in Power-Down Mode
Anwendungen
- Motor Control
- Industrial Process Control
- Industrial I/O Modules
- Data-Acquisition Systems
- Thermocouple Measurements
- Accelerometer Measurements
- Portable- and Battery-Powered Equipment
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MAX11101EUB+ | MAXIM | uMAX-10 | 10 | $ 19.7163 | ||
| AD7946BRMZRL7 | ADI | MSOP-10 | 161 | $21.5825 $22.0229 | ||
| MAX1062AEUB | MAXIM | uMAX-10 | 0 | $ 37.532 | ||
| MAX1062BEUB+T | MAXIM | MSOP-10 | 0 | $ 23.9454 | ||
| MAX1062ACUB+ | MAXIM | MSOP-10 | 0 | $ 16.9705 | ||
| MAX1062BEUB+ | MAXIM | uMAX-10 | 0 | $ 61.0886 | ||
| MAX1062CCUB+ | ADI | UMAX-10 | 0 | $ 14.9779 | ||
| MAX1062CCUB | MAXIM | uMAX-10 | 0 | $ 40.4431 | ||
| ADC141S628QIMMX/NOPB | TI | VSSOP-10-0.5mm | 0 | $ 12.9642 | ||
| ADC141S628QIMM/NOPB | TI | VSSOP-10-0.5mm | 0 | $ 15.533 |

