LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI ADS8883IDGSR

Manufacturer
MPN
ADS8883IDGSR
LCSC Part #
C2669968
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
SPI 2.7V~3.6V VSSOP-10-0.5mm Analog to Digital Converters (ADC) RoHS
DatasheetTI ADS8883IDGSR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)1.4mA
Voltage - Supply2.7V~3.6V
Number of Channels1
Integral non - linearity1.5LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesMulti-chip synchronization;Bipolar input
Resolution(Bits)680kHz;18
S/N Ratio100dB
DNL (LSB)0.7LSB
ADC architectureSAR
Programmable GainNot supported

Introduction

AI Translation

The ADS8883 is an 18-bit, 680kSPS, true differential input ADC. The device operates with an external reference of 2.5V to 5V, providing a wide signal range without additional signal conditioning. This reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD).

The device provides an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy indicator bit enables easy synchronization with a digital host.

The device supports unipolar, true differential analog input signals with a differential input swing of -VREF to +VREF. This true differential analog input architecture allows any common-mode voltage in the range of 0V to +VREF (when both inputs are within the operating input range of -0.1V to VREF + 0.1V).

Device operation is optimized for ultra-low power consumption. Power dissipation scales directly with speed, making the ADS8883 well-suited for low-speed applications.

Features

AI Translation
  • Sample rate: 680kHz
  • No-latency output, unipolar, true differential input range: –VREF to +VREF
  • Wide common-mode voltage range: 0V to VREF, CMRR 90dB (min)
  • SPI-compatible serial interface with daisy-chain option
  • Excellent AC and DC performance:
    • SNR: 100dB, THD: –115dB
    • INL: ±1.5 LSB (typical), ±3.0 LSB (max)
    • DNL: +1.5 and -1 LSB (max), 18-bit NMC
  • Wide operating range:
    • AVDD: 2.7V to 3.6V
    • DVDD: 1.65V to 3.6V (independent of AVDD)
    • REF: 2.5V to 5V (independent of AVDD)
  • Operating temperature: -40°C to +85°C
  • Low power dissipation:
    • 4.2mW at 680kSPS
    • 0.6mW at 100kSPS
    • 60μW at 10kSPS
  • Power-down current (AVDD): 50nA
  • Full-scale step settling to 18 bits: 540ns
  • Packages: MSOP-10 and SON-10

Applications

AI Translation
  • Automatic Test Equipment (ATE)
  • Instrumentation and handler cards
  • Precision medical equipment
  • Low-power, battery-powered instruments