TI ADS8329IRSAT
| Manufacturer | |
| MPN | ADS8329IRSAT |
| LCSC Part # | C2669929 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | SPI 2.7V~5.5V QFN-16-EP(4x4) Analog to Digital Converters (ADC) RoHS |
| Datasheet | TI ADS8329IRSAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.75LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 22.9MHz | |
| Features | Soft reset;Synchronous triggering;Multi-chip synchronization;Multiplexers | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.75LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 22.9MHz | |
| Features | Soft reset;Synchronous triggering;Multi-chip synchronization;Multiplexers | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The ADS8329 is a low-power, 16-bit, 1-MSPS analog-to-digital converter (ADC) with a unipolar input. The device includes a 16-bit capacitor-based SAR ADC with inherent sample-and-hold. The ADS8330 is based on the same core and includes a 2-to-1 input MUX with programmable option of TAG bit output. Both the ADS8329 and ADS8330 offer a high-speed, wide voltage serial interface and are capable of chain mode operation when multiple converters are used. These converters are available in 4 × 4 QFN and 16-pin TSSOP packages, and are fully specified for operation over the industrial -40°C to +85°C temperature range. Low Power, High-Speed SAR Converter Family
Features
- 2.7-V to 5.5-V Analog Supply, Low Power: – 15.5 mW (1 MHz, ±VA = 3 V, +VBD = 1.8 V)
- 1-MHz Sampling Rate 3 V ≤ +VA ≤ 5.5 V, 900-kHz Sampling Rate 2.7 V ≤ +VA ≤ 3 V
- Excellent DC Performance: ±1.0 LSB Typ, ±1.75 LSB Max INL; ±0.5 LSB Typ, ±1 LSB Max DNL
- 16-Bit NMC Over Temperature
- ±0.5 mV Max Offset Error at 3 V; ±1 mV Max Offset Error at 5 V
- Excellent AC Performance at fI = 10 kHz with 93 dB SNR, 105 dB SFDR, –102 dB THD
- Built-In Conversion Clock (CCLK)
- 1.65 V to 5.5 V I/O Supply: SPI/DSP Compatible Serial SCLK up to 50 MHz
- Comprehensive Power-Down Modes: Deep Power-Down, Nap Power-Down, Auto Nap Power-Down
- Unipolar Input Range: 0 V to VREF
- Software Reset
- Global CONVST (Independent of CS)
- Programmable Status/Polarity EOC/INT
- 16-Pin 4×4 QFN and 16-Pin TSSOP Packages
- Multi-Chip Daisy Chain Mode Programmable TAG Bit Output
- Auto/Manual Channel Select Mode (ADS8330)
Applications
- Communications
- Transducer Interface
- Medical Instruments
- Magnetometers
- Industrial Process Control
- Data Acquisition Systems
- Automatic Test Equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.75LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 22.9MHz | |
| Features | Soft reset;Synchronous triggering;Multi-chip synchronization;Multiplexers | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1.75LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 22.9MHz | |
| Features | Soft reset;Synchronous triggering;Multi-chip synchronization;Multiplexers | |
| Resolution(Bits) | 1MHz;16 | |
| S/N Ratio | 93dB | |
| DNL (LSB) | 0.5LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
The ADS8329 is a low-power, 16-bit, 1-MSPS analog-to-digital converter (ADC) with a unipolar input. The device includes a 16-bit capacitor-based SAR ADC with inherent sample-and-hold. The ADS8330 is based on the same core and includes a 2-to-1 input MUX with programmable option of TAG bit output. Both the ADS8329 and ADS8330 offer a high-speed, wide voltage serial interface and are capable of chain mode operation when multiple converters are used. These converters are available in 4 × 4 QFN and 16-pin TSSOP packages, and are fully specified for operation over the industrial -40°C to +85°C temperature range. Low Power, High-Speed SAR Converter Family
Features
- 2.7-V to 5.5-V Analog Supply, Low Power: – 15.5 mW (1 MHz, ±VA = 3 V, +VBD = 1.8 V)
- 1-MHz Sampling Rate 3 V ≤ +VA ≤ 5.5 V, 900-kHz Sampling Rate 2.7 V ≤ +VA ≤ 3 V
- Excellent DC Performance: ±1.0 LSB Typ, ±1.75 LSB Max INL; ±0.5 LSB Typ, ±1 LSB Max DNL
- 16-Bit NMC Over Temperature
- ±0.5 mV Max Offset Error at 3 V; ±1 mV Max Offset Error at 5 V
- Excellent AC Performance at fI = 10 kHz with 93 dB SNR, 105 dB SFDR, –102 dB THD
- Built-In Conversion Clock (CCLK)
- 1.65 V to 5.5 V I/O Supply: SPI/DSP Compatible Serial SCLK up to 50 MHz
- Comprehensive Power-Down Modes: Deep Power-Down, Nap Power-Down, Auto Nap Power-Down
- Unipolar Input Range: 0 V to VREF
- Software Reset
- Global CONVST (Independent of CS)
- Programmable Status/Polarity EOC/INT
- 16-Pin 4×4 QFN and 16-Pin TSSOP Packages
- Multi-Chip Daisy Chain Mode Programmable TAG Bit Output
- Auto/Manual Channel Select Mode (ADS8330)
Applications
- Communications
- Transducer Interface
- Medical Instruments
- Magnetometers
- Industrial Process Control
- Data Acquisition Systems
- Automatic Test Equipment
C2669929 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



