TI AMC1203DUBR
| Manufacturer | |
| MPN | AMC1203DUBR |
| LCSC Part # | C2669925 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | 1-Bit, 10MHz, 2nd-Order, Isolated Delta-Sigma Modulator |
| Datasheet | TI AMC1203DUBR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOP-8-2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10MHz | |
| Features | Built-in reference source;Input protection | |
| Resolution(Bits) | 16;- | |
| S/N Ratio | 80.5dB | |
| Number of Channels | - | |
| Integral non - linearity | ±3LSB | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOP-8-2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Features | Built-in reference source;Input protection | |
| Resolution(Bits) | 16;- | |
| S/N Ratio | 80.5dB | |
| Number of Channels | - | |
| Integral non - linearity | ±3LSB | |
| Programmable Gain | Not supported |
Introduction
The AMC1203 is a 1-bit, 10MHz, isolated delta-sigma (ΔΣ) modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO₂) isolation barrier. This barrier provides galvanic isolation of up to 4000VPEAK. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The AMC1203 modulator operates from a +5V supply with a dynamic range of 95dB. The differential inputs are ideal for direct connection to shunt resistors or other low-level signal sources. With the appropriate digital filter and modulator rate, the device can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes. An effective resolution of 14 bits and an SNR of 85dB (typical) can be maintained with a sinc3 filter with a decimation ratio of 256. The modulator output is translated to a balanced signal and then transferred by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, and then sets or resets a flip-flop and the output circuit accordingly. The AMC1203 is available in SOP-8 gull-wing, SOP-8, and SOIC-16 packages. The AMC1203 is characterized for operation over the ambient temperature range of -40°C to +105°C.
Features
- 16-Bit Resolution
- SNR: 80.5dB min
- THD: –88dB max (AMC1203B)
- ±280mV Input Range with +5V Supply
- Internal 2.5V Reference Voltage: ±1% Accuracy
- Gain Error: ±1% (AMC1203B)
- UL1577, IEC60747-5-2 (VDE0884, Rev. 2), and IEC61010-1 Approved
- Isolation: 4000VPEAK, Working Voltage: 560V
- Transient Immunity: 15kV/μs
- Typical 25-Year Life at Rated Working Voltage
- Specified Temperature Range: -40°C to +105°C
Applications
- Shunt Based Current Sensing in Motor Control
- Shunt Based Current Sensing in Uninterruptible Power Supplies
- Shunt Based Current Sensing in Power Inverters
- Shunt Based Current Sensing in Industrial Process Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOP-8-2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10MHz | |
| Features | Built-in reference source;Input protection | |
| Resolution(Bits) | 16;- | |
| S/N Ratio | 80.5dB | |
| Number of Channels | - | |
| Integral non - linearity | ±3LSB | |
| Programmable Gain | Not supported |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Packaging | SOP-8-2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Reference | Built-in | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 10MHz |
| Type | Description | |
|---|---|---|
| Features | Built-in reference source;Input protection | |
| Resolution(Bits) | 16;- | |
| S/N Ratio | 80.5dB | |
| Number of Channels | - | |
| Integral non - linearity | ±3LSB | |
| Programmable Gain | Not supported |
Introduction
The AMC1203 is a 1-bit, 10MHz, isolated delta-sigma (ΔΣ) modulator with an output buffer separated from the input interface circuitry by a silicon dioxide (SiO₂) isolation barrier. This barrier provides galvanic isolation of up to 4000VPEAK. Used in conjunction with isolated power supplies, these devices prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. The AMC1203 modulator operates from a +5V supply with a dynamic range of 95dB. The differential inputs are ideal for direct connection to shunt resistors or other low-level signal sources. With the appropriate digital filter and modulator rate, the device can be used to achieve 16-bit analog-to-digital (A/D) conversion with no missing codes. An effective resolution of 14 bits and an SNR of 85dB (typical) can be maintained with a sinc3 filter with a decimation ratio of 256. The modulator output is translated to a balanced signal and then transferred by the capacitive isolation barrier. Across the isolation barrier, a differential comparator receives the logic transition information, and then sets or resets a flip-flop and the output circuit accordingly. The AMC1203 is available in SOP-8 gull-wing, SOP-8, and SOIC-16 packages. The AMC1203 is characterized for operation over the ambient temperature range of -40°C to +105°C.
Features
- 16-Bit Resolution
- SNR: 80.5dB min
- THD: –88dB max (AMC1203B)
- ±280mV Input Range with +5V Supply
- Internal 2.5V Reference Voltage: ±1% Accuracy
- Gain Error: ±1% (AMC1203B)
- UL1577, IEC60747-5-2 (VDE0884, Rev. 2), and IEC61010-1 Approved
- Isolation: 4000VPEAK, Working Voltage: 560V
- Transient Immunity: 15kV/μs
- Typical 25-Year Life at Rated Working Voltage
- Specified Temperature Range: -40°C to +105°C
Applications
- Shunt Based Current Sensing in Motor Control
- Shunt Based Current Sensing in Uninterruptible Power Supplies
- Shunt Based Current Sensing in Power Inverters
- Shunt Based Current Sensing in Industrial Process Control
C2669925 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



