AKM AK9255ANK
| Manufacturer | |
| MPN | AK9255ANK |
| LCSC Part # | C2669849 |
| Packaging | VQFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3V~3.6V VQFN-16-EP(3x3) Analog to Digital Converters (ADC) |
| Datasheet | AKM AK9255ANK |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | AKM | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 3LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Simultaneous sampling;Built-in digital filter | |
| Resolution(Bits) | 540kHz;16 | |
| S/N Ratio | 86dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | AKM | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Simultaneous sampling;Built-in digital filter | |
| Resolution(Bits) | 540kHz;16 | |
| S/N Ratio | 86dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AK9255A/56A are 16/14-bit 0.54MSPS ZDS-NS (* 1) A/D converters. They have noise suppression function and are capable of improving the system accuracy. The AK9255A/56A are available in a small package, saving space on the printed circuit board.
Applications
AI Translation
- Motor Control : Position Measurement Using SinCos Encoders
- Three-Phase Power Controls
- Programmable Logic Controllers
- Power Quality Measurement
- Industrial Automation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.5196 | $ 13.52 |
| 250+ | $ 5.2323 | $ 1308.08 |
| 500+ | $ 5.0487 | $ 2524.35 |
| 1,000+ | $ 4.9576 | $ 4957.60 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | AKM | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 3LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Simultaneous sampling;Built-in digital filter | |
| Resolution(Bits) | 540kHz;16 | |
| S/N Ratio | 86dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | AKM | |
| Packaging | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+105℃ | |
| Interface | - | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 3V~3.6V | |
| Number of Channels | 2 | |
| Integral non - linearity | 3LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Simultaneous sampling;Built-in digital filter | |
| Resolution(Bits) | 540kHz;16 | |
| S/N Ratio | 86dB | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AK9255A/56A are 16/14-bit 0.54MSPS ZDS-NS (* 1) A/D converters. They have noise suppression function and are capable of improving the system accuracy. The AK9255A/56A are available in a small package, saving space on the printed circuit board.
Applications
AI Translation
- Motor Control : Position Measurement Using SinCos Encoders
- Three-Phase Power Controls
- Programmable Logic Controllers
- Power Quality Measurement
- Industrial Automation
C2669849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

