MaxLinear XRA1200IG16TR-F
| Manufacturer | |
| MPN | XRA1200IG16TR-F |
| LCSC Part # | C2669682 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-BIT I2C/SMBUS GPIO EXPANDER |
| Datasheet | MaxLinear XRA1200IG16TR-F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | 8 | |
| Features | Reset function;Input anti-jitter;Cascade and address expansion | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output |
| Type | Description | |
|---|---|---|
| Number of I/O | 8 | |
| Features | Reset function;Input anti-jitter;Cascade and address expansion | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Introduction
The XRA1200/1200P is an 8-bit GPIO expander with an I²C / SMBus interface. After power-up, the XRA1200 has internal 100K ohm pull-up resistors on each I/O pin that can be individually enabled. The XRA1200P have the internal pull-up resistors enabled upon power-up in case it is necessary for the inputs to be in a known state.
In addition, the GPIOs on the XRA1200/1200P can individually be controlled and configured. As outputs, the GPIOs can be outputs that are high, low or in three-state mode. The three-state mode feature is useful for applications where the power is removed from the remote devices, but they may still be connected to the GPIO expander.
As inputs, the internal pull-up resistors can be enabled or disabled and the input polarity can be inverted. The interrupt can be programmed for different behaviors. The interrupts can be programmed to generate an interrupt on the rising edge, falling edge or on both edges. The interrupt can be cleared if the input changes back to its original state or by reading the current state of the inputs.
The XRA1200/1200P are enhanced versions of other 8-bit GPIO expanders with an I²C / SMBus interface. The XRA1200 is pin and software compatible with the CAT9534 and PCA9534. The XRA1200P is pin and software compatible with the CAT9554 and PCA9554. The XRA1200/1200P are also pin compatible with the PCA9554A and TCA9554A.
The XRA1200/1200P are available in 16-pin QFN and 16-pin TSSOP packages.
Features
- 1.65V to 3.6V operating voltage
- 8 General Purpose I/Os (GPIOs)
- 5V tolerant inputs
- Maximum stand-by current of 1uA at +1.8V
- I²C / SMBus bus interface
- I²C clock frequency up to 400kHz
- Noise filter on SDA and SCL inputs
- Up to 32 I²C Slave Addresses
- Individually programmable inputs
- Internal pull-up resistors
- Polarity inversion
- Individual interrupt enable
- Rising edge and/or Falling edge interrupt
- Input filter
- Individually programmable outputs
- Output Level Control
- Output Three-State Control
- Open-drain active low interrupt output
- Pin and software compatible with CAT9534, CAT9554, PCA9534, and PCA9554
- 3kV HBM ESD protection per JESD22-A114F
- 200mA latch-up performance per JESD78B
Applications
- Personal Digital Assistants (PDA)
- Cellular Phones/Data Devices
- Battery-Operated Devices
- Global Positioning System (GPS)
- Bluetooth
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Number of I/O | 8 | |
| Features | Reset function;Input anti-jitter;Cascade and address expansion | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | MaxLinear | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output |
| Type | Description | |
|---|---|---|
| Number of I/O | 8 | |
| Features | Reset function;Input anti-jitter;Cascade and address expansion | |
| Voltage - Supply | 1.65V~3.6V | |
| Current - Output High(IOH) | - | |
| Interface | I2C;SMBus |
Introduction
The XRA1200/1200P is an 8-bit GPIO expander with an I²C / SMBus interface. After power-up, the XRA1200 has internal 100K ohm pull-up resistors on each I/O pin that can be individually enabled. The XRA1200P have the internal pull-up resistors enabled upon power-up in case it is necessary for the inputs to be in a known state.
In addition, the GPIOs on the XRA1200/1200P can individually be controlled and configured. As outputs, the GPIOs can be outputs that are high, low or in three-state mode. The three-state mode feature is useful for applications where the power is removed from the remote devices, but they may still be connected to the GPIO expander.
As inputs, the internal pull-up resistors can be enabled or disabled and the input polarity can be inverted. The interrupt can be programmed for different behaviors. The interrupts can be programmed to generate an interrupt on the rising edge, falling edge or on both edges. The interrupt can be cleared if the input changes back to its original state or by reading the current state of the inputs.
The XRA1200/1200P are enhanced versions of other 8-bit GPIO expanders with an I²C / SMBus interface. The XRA1200 is pin and software compatible with the CAT9534 and PCA9534. The XRA1200P is pin and software compatible with the CAT9554 and PCA9554. The XRA1200/1200P are also pin compatible with the PCA9554A and TCA9554A.
The XRA1200/1200P are available in 16-pin QFN and 16-pin TSSOP packages.
Features
- 1.65V to 3.6V operating voltage
- 8 General Purpose I/Os (GPIOs)
- 5V tolerant inputs
- Maximum stand-by current of 1uA at +1.8V
- I²C / SMBus bus interface
- I²C clock frequency up to 400kHz
- Noise filter on SDA and SCL inputs
- Up to 32 I²C Slave Addresses
- Individually programmable inputs
- Internal pull-up resistors
- Polarity inversion
- Individual interrupt enable
- Rising edge and/or Falling edge interrupt
- Input filter
- Individually programmable outputs
- Output Level Control
- Output Three-State Control
- Open-drain active low interrupt output
- Pin and software compatible with CAT9534, CAT9554, PCA9534, and PCA9554
- 3kV HBM ESD protection per JESD22-A114F
- 200mA latch-up performance per JESD78B
Applications
- Personal Digital Assistants (PDA)
- Cellular Phones/Data Devices
- Battery-Operated Devices
- Global Positioning System (GPS)
- Bluetooth
C2669682 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

