LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI4IOE5V9557LEX

Manufacturer
MPN
PI4IOE5V9557LEX
LCSC Part #
C2669677
Packaging
TSSOP-16
Customer #
Key Attributes
8-Bit I2C-Bus and SMBus I/O Port with Reset
DatasheetDIODES PI4IOE5V9557LEX
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerDIODES
PackagingTSSOP-16
Operating Temperature-40℃~+85℃
Interrupt Output-
Number of I/O8
FeaturesReset function;Cascade and address expansion
Voltage - Supply2.3V~5.5V
Current - Output High(IOH)-
InterfaceI2C;SMBus

Introduction

AI Translation

The DIODES PI4IOE5V9557 provides 8-bit general-purpose parallel I/O (GPIO) expansion for I²C bus/SMBus applications. It features higher drive capability, 5V tolerance, low power supply, independent I/O configuration, and a smaller package. It offers a simple solution when additional I/O is needed for ACPI power switches, sensors, buttons, LEDs, fans, and similar peripherals. The PI4IOE5V9557 consists of an 8-bit register for configuring I/Os as inputs or outputs, and an 8-bit polarity register for inverting the polarity of the input port register. Data for each input or output is stored in the corresponding input port or output port register. All registers can be read by the system host. A power-on reset sets the registers to their default values and initializes the device state machine. The RESET pin enables the same reset/default I/O input configuration without powering down the device, holding the registers and I²C bus state machine in their default state until the RESET input returns high. Three hardware address pins (A0, A1, A2) allow modification of the fixed I²C bus address, enabling up to eight devices to share the same I²C bus/SMBus.

Features

AI Translation
  • Operating supply voltage range: 2.3V to 5.5V
  • 8-bit I²C bus GPIO with interrupt and reset
  • 5V tolerant I/O
  • Polarity inversion register
  • Active-low reset pin
  • Low current consumption
  • Clock frequency: 0Hz to 400KHz
  • Noise filter on SCL/SDA inputs
  • Power-on reset
  • ESD protection (4KV HBM and 1KV CDM)
  • Fully lead-free and fully RoHS compliant
  • Halogen- and antimony-free "green" device
  • Package (lead-free and green options available): 16-pin, 173-mil wide TSSOP (L)

Applications

AI Translation
  • ACPI power switch
  • Sensor
  • Button
  • LED
  • Fan