ST M41T83RQA6F
| Manufacturer | |
| MPN | M41T83RQA6F |
| LCSC Part # | C2669509 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | External Yes QFN-16-EP(4x4) Real Time Clocks RoHS |
| Datasheet | ST M41T83RQA6F |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Countdown timer;Watchdog timer;Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Countdown timer;Watchdog timer;Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 80uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional 2nd programmable alarm available
- Square wave output defaults to 32 KHz on power-up (M41T83 only)
- RESET (RST) output
- Watchdog timer
- Programmable 8-bit counter/timer
- 7 bytes of battery-backed user SRAM
- Battery low flag
- Low operating current of 80 μA
- Oscillator stop detection
- Battery or SuperCap backup
- Operating temperature of -40 ℃ to 85 ℃
- Package options – a 16-lead QFN (M41T83) – an 8-lead SOIC (M41T82) or an 18-lead embedded crystal SOIC (M41T83)
- RoHS compliance: lead-free components are compliant with the RoHS directive
- Ultra-low battery supply current of 365 nA
- Factory-calibrated accuracy of ±5 ppm typical after 2 reflows (SOX18)
- Much better accuracies achievable using built-in programmable analog and digital calibration circuits
- 2.0 V to 5.5 V clock operating voltage
- Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
- Automatic switchover and reset output circuitry (fixed reference)
- M41T83S: VCC = 3.00 V to 5.50 V
- M41T83R: VCC = 2.70 V to 5.50 V
- M41T83Z: VCC = 2.38 V to 5.50 V
- Serial interface supports I2C bus (400 kHz protocol)
- Programmable alarm with interrupt function (valid even during battery backup mode)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Countdown timer;Watchdog timer;Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 80uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Features | Countdown timer;Watchdog timer;Backup power management and battery charging;Battery low voltage detection;InsideSRAM/NVRAM;Alarm function;Power-off retention of registers | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 80uA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Optional 2nd programmable alarm available
- Square wave output defaults to 32 KHz on power-up (M41T83 only)
- RESET (RST) output
- Watchdog timer
- Programmable 8-bit counter/timer
- 7 bytes of battery-backed user SRAM
- Battery low flag
- Low operating current of 80 μA
- Oscillator stop detection
- Battery or SuperCap backup
- Operating temperature of -40 ℃ to 85 ℃
- Package options – a 16-lead QFN (M41T83) – an 8-lead SOIC (M41T82) or an 18-lead embedded crystal SOIC (M41T83)
- RoHS compliance: lead-free components are compliant with the RoHS directive
- Ultra-low battery supply current of 365 nA
- Factory-calibrated accuracy of ±5 ppm typical after 2 reflows (SOX18)
- Much better accuracies achievable using built-in programmable analog and digital calibration circuits
- 2.0 V to 5.5 V clock operating voltage
- Counters for tenths/hundredths of seconds, seconds, minutes, hours, day, date, month, year, and century
- Automatic switchover and reset output circuitry (fixed reference)
- M41T83S: VCC = 3.00 V to 5.50 V
- M41T83R: VCC = 2.70 V to 5.50 V
- M41T83Z: VCC = 2.38 V to 5.50 V
- Serial interface supports I2C bus (400 kHz protocol)
- Programmable alarm with interrupt function (valid even during battery backup mode)
C2669509 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



