LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI CDCR83ADBQR

Manufacturer
MPN
CDCR83ADBQR
LCSC Part #
C2669414
Packaging
SSOP-24-150mil
Customer #
Key Attributes
3.135V~3.465V 400MHz 2 SSOP-24-150mil Application Specific Clock/Timing RoHS
DatasheetTI CDCR83ADBQR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerTI
PackagingSSOP-24-150mil
Clock/OscillatorExternal
Output-
Interface-
Phase Offset-
Voltage - Supply3.135V~3.465V
InputCMOS
FeaturesBuilt-in phase-locked loop;Spread spectrum;Output synchronization and phase alignment
Operating Temperature-40℃~+85℃
Output Frequency(Max)400MHz
Number of outputs2

Introduction

AI Translation

The Direct Rambus clock generator (DRCG) provides the necessary clock signals to support a Direct Rambus memory subsystem. It includes signals to synchronize the Direct Rambus channel clock to an external system or processor clock. It is designed to support Direct Rambus memory on a desktop, workstation, server, and mobile PC motherboards. DRCG also provides an off-the-shelf solution for a broad range of Direct Rambus memory applications. The DRCG provides clock multiplication and phase alignment for a Direct Rambus memory subsystem to enable synchronous communication between the Rambus channel and ASIC clock domains. In a Direct Rambus memory subsystem, a system clock source provides the REFCLK and PCLK clock references to the DRCG and memory controller, respectively. The DRCG multiplies REFCLK and drives a high-speed BUSCLK to RDRAMs and the memory controller. Gear ratio logic in the memory controller divides the PCLK and BUSCLK frequencies by ratios M and N such that PCLK M = SYNCLK N, where SYNCLK = BUSCLK/4. The DRCG detects the phase difference between PCLKM and SYNCLKN and adjusts the phase of BUSCLK such that the skew between PCLKM and SYNCLKN is minimized. This allows data to be transferred across the SYNCLK/PCLK boundary without incurring additional latency. User control is provided by multiply and mode selection terminals. The multiply terminals provide selection of one of four clock frequency multiply ratios, generating BUSCLK frequencies ranging from 267 MHz to 400 MHz with clock references ranging from 33 MHz to 100 MHz. The mode select terminals can be used to select a bypass mode where the frequency multiplied reference clock is directly output to the Rambus channel for systems where synchronization between the Rambus clock and a system clock is not required. Test modes are provided to bypass the PLL and output REFCLK on the Rambus channel and to place the outputs in a high-impedance state for board testing. The CDCR83A has a fail-safe power up initialization state-machine which supports proper operation under all power up conditions. The CDCR83A is characterized for operation over free-air temperatures of -40°C to 85°C.

Features

AI Translation
  • 400-MHz Differential Clock Source for Direct Rambus Memory Systems for an 800-MHz Data Transfer Rate
  • Fail-Safe Power Up Initialization
  • Synchronizes the Clock Domains of the Rambus Channel With an External System or Processor Clock Three Power Operating Modes to Minimize Power for Mobile and Other Power-Sensitive Applications
  • Operates From a Single 3.3-V Supply and 120 mW at 300 MHz (Typ)
  • Packaged in a Shrink Small-Outline Package (DBQ)
  • Supports Frequency Multipliers: 4, 6, 8, 16/3
  • No External Components Required for PLL
  • Supports Independent Channel Clocking Spread Spectrum Clocking Tracking Capability to Reduce EMI
  • Designed for Use With TI's 133-MHz Clock Synthesizers CDC924 and CDC921
  • Cycle-Cycle Jitter Is Less Than 50 ps at 400 MHz
  • Certified by Gigatest Labs to Exceed the Rambus DRCG Validation Requirement
  • Supports Industrial Temperature Range of -40°C to 85°C