ROHM BU2396KN-E2
| Manufacturer | |
| MPN | BU2396KN-E2 |
| LCSC Part # | C2668049 |
| Packaging | VQFN-20(4x4) |
| Customer # | |
| Key Attributes | VQFN-20(4x4) Application Specific Clock/Timing RoHS |
| Datasheet | ROHM BU2396KN-E2 |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | VQFN-20(4x4) | |
| Voltage - Supply | - | |
| Features | - | |
| Input Low Voltage | - | |
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | VQFN-20(4x4) | |
| Voltage - Supply | - | |
| Features | - | |
| Input Low Voltage | - |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
Introduction
This clock generator IC produces three types of clocks for CCD, USB, and VIDEO. These clocks are necessary for digital still camera systems and digital video camera systems. These are contained in a single chip with the use of the PLL technology. Generating these clocks with a single chip allows for simplified design of the clock system. It occupies less space and reduced number of components used for mobile camera equipment which is increasingly being downsized and less costly.
Features
- Connecting a crystal oscillator generates multiple clock signals with a built-in PLL.
- The CCD clock provides switching selection outputs.
- Providing the output of low period-jitter clock.
- Uses compact package VQFN20 which makes it suitable for mobile devices.
- Single power supply of 3.3V
Applications
- Generation of clocks used in digital still camera and digital video camera systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | VQFN-20(4x4) | |
| Voltage - Supply | - | |
| Features | - | |
| Input Low Voltage | - | |
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ROHM | |
| Packaging | VQFN-20(4x4) | |
| Voltage - Supply | - | |
| Features | - | |
| Input Low Voltage | - |
| Type | Description | |
|---|---|---|
| Frequency | - | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Operating Temperature | - | |
| Output High Voltage | - |
Introduction
This clock generator IC produces three types of clocks for CCD, USB, and VIDEO. These clocks are necessary for digital still camera systems and digital video camera systems. These are contained in a single chip with the use of the PLL technology. Generating these clocks with a single chip allows for simplified design of the clock system. It occupies less space and reduced number of components used for mobile camera equipment which is increasingly being downsized and less costly.
Features
- Connecting a crystal oscillator generates multiple clock signals with a built-in PLL.
- The CCD clock provides switching selection outputs.
- Providing the output of low period-jitter clock.
- Uses compact package VQFN20 which makes it suitable for mobile devices.
- Single power supply of 3.3V
Applications
- Generation of clocks used in digital still camera and digital video camera systems
C2668049 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

