RENESAS 9FG830AGILFT
| Manufacturer | |
| MPN | 9FG830AGILFT |
| LCSC Part # | C2667843 |
| Packaging | TSSOP-48-6.2mm |
| Customer # | |
| Key Attributes | 3.3V 400MHz 8 TSSOP-48-6.2mm Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | RENESAS 9FG830AGILFT |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.3V | |
| Output Frequency(Max) | 400MHz | |
| Interface | - | |
| Period Jitter, Peak-to-Peak | 50ps;-;60ps | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum;Protocol-specific clock generation | |
| Output Level | HCSL;LVTTL | |
| Phase Jitter | 1ps | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.3V | |
| Output Frequency(Max) | 400MHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | 50ps;-;60ps | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum;Protocol-specific clock generation | |
| Output Level | HCSL;LVTTL | |
| Phase Jitter | 1ps | |
| Number of Outputs | 8 |
Introduction
The 9FG830 is a Frequency Timing Generator that provides 8 HCSL differential output pairs. These outputs support PCI-Express Gen3, and QPI applications. The part supports Spread Spectrum and synthesizes several additional output frequencies from either a 14.31818 MHz crystal, a 25 MHz crystal or reference input clock. The 9FG830 also outputs a copy of the reference clock. Complete control of the device is available via strapping pins or via the SMBus interface.
Features
- Pin-to-Pin with 9FG108D; Easy upgrade to PCIe Gen3
- Generates common frequencies from 14.318 MHz or 25 MHz; single part supports mulitple applications
- Provides copy of reference output; eleminates need for additional crystal or oscillator
- Three spread spectrum modes: - 0.5%, +/ - 0.25%, and off; EMI reduction
- Unused outputs may be disabled in Hi-Z; save system power
- Device may be configured by SMBus and/or strap pins; can be used in systems without SMBus
- 8 * 0.7V current mode differential HCSL output pairs
- 1 - 3.3V LVTTL REF output
- Cycle-to-cycle jitter: <50 ps with 25MHz input
- Output-to-output skew: <50 ps
- Phase jitter: PCIe Gen3 < 1ps rms
- Phase jitter: QPI 9.6GB/s < 0.2ps rms
- 10 ppm synthesis error with 25MHz input and Spread Off
Applications
- 8 Output Differential Output Frequency Generator for PCIe Gen3 and QPI
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.3V | |
| Output Frequency(Max) | 400MHz | |
| Interface | - | |
| Period Jitter, Peak-to-Peak | 50ps;-;60ps | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum;Protocol-specific clock generation | |
| Output Level | HCSL;LVTTL | |
| Phase Jitter | 1ps | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | TSSOP-48-6.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3.3V | |
| Output Frequency(Max) | 400MHz | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Period Jitter, Peak-to-Peak | 50ps;-;60ps | |
| Phase Offset | - | |
| Input | - | |
| Features | Spread spectrum;Protocol-specific clock generation | |
| Output Level | HCSL;LVTTL | |
| Phase Jitter | 1ps | |
| Number of Outputs | 8 |
Introduction
The 9FG830 is a Frequency Timing Generator that provides 8 HCSL differential output pairs. These outputs support PCI-Express Gen3, and QPI applications. The part supports Spread Spectrum and synthesizes several additional output frequencies from either a 14.31818 MHz crystal, a 25 MHz crystal or reference input clock. The 9FG830 also outputs a copy of the reference clock. Complete control of the device is available via strapping pins or via the SMBus interface.
Features
- Pin-to-Pin with 9FG108D; Easy upgrade to PCIe Gen3
- Generates common frequencies from 14.318 MHz or 25 MHz; single part supports mulitple applications
- Provides copy of reference output; eleminates need for additional crystal or oscillator
- Three spread spectrum modes: - 0.5%, +/ - 0.25%, and off; EMI reduction
- Unused outputs may be disabled in Hi-Z; save system power
- Device may be configured by SMBus and/or strap pins; can be used in systems without SMBus
- 8 * 0.7V current mode differential HCSL output pairs
- 1 - 3.3V LVTTL REF output
- Cycle-to-cycle jitter: <50 ps with 25MHz input
- Output-to-output skew: <50 ps
- Phase jitter: PCIe Gen3 < 1ps rms
- Phase jitter: QPI 9.6GB/s < 0.2ps rms
- 10 ppm synthesis error with 25MHz input and Spread Off
Applications
- 8 Output Differential Output Frequency Generator for PCIe Gen3 and QPI
C2667843 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

