LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES PI6LC48H04LIEX

Manufacturer
MPN
PI6LC48H04LIEX
LCSC Part #
C2667841
Packaging
TSSOP-20
Customer #
Key Attributes
PCle 4.0 and Ethernet Clock Generator with 4 HCSL Outputs
DatasheetDIODES PI6LC48H04LIEX
RoHS Compliance5 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerDIODES
PackagingTSSOP-20
Clock/OscillatorExternal
OutputHCSL
Interface-
Phase Offset-
Voltage - Supply3.135V~3.465V;2.375V~2.625V
FeaturesProtocol-specific clock generation;Built-in phase-locked loop
Input-
Output Frequency(Max)200MHz
Operating Temperature-40℃~+85℃
Number of outputs4

Introduction

AI Translation

The PI6LC48H04 is a clock generator compliant to PCI Express 4.0/3.0/2.0/1.0, Ethernet and other requirements. The device is used for networking or embedded systems. The PI6LC48H04 provides four differential (Low Power HCSL) or LVDS outputs. Using patented Phase Locked Loop (PLL) techniques, the device takes a 25MHz crystal input and produces four pairs of differential outputs (HCSL) at 156.25MHz, 100MHz, 125MHz, 133.33MHz and 200MHz clock frequencies.

Features

AI Translation
  • PCIe 4.0/3.0/2.0/1.0 compliant
  • PCIe 4.0 Phase jitter - 0.45ps RMS
  • LVDS compatible outputs
  • Supply voltage of 3.3V±5% and 2.5V±5%
  • 25MHz crystal or clock input frequency
  • HCSL outputs, 0.7V low power differential pair
  • Jitter 35ps cycle-to-cycle (typ)
  • RMS phase jitter 12kHz~20MHz @ 0MHz - 0.32ps (typ)
  • RMS phase jitter 12kHz~20MHz @ 125MHz, 156.25MHz, 200MHz - 0.3ps (typ)
  • Industrial temperature range
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Packaging: (Pb-free and Green) 20-pin TSSOP (L20)