SILICON LABS SI53204-A02AGMR
| Manufacturer | |
| MPN | SI53204-A02AGMR |
| LCSC Part # | C2667793 |
| Packaging | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | QFN-32-EP(5x5) Application Specific Clock/Timing RoHS |
| Datasheet | SILICON LABS SI53204-A02AGMR |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 1.425V~1.575V;1.71V~1.89V | |
| Features | Sleep/Wake control;ESD/Overvoltage protection | |
| Input Low Voltage | - | |
| Frequency | 200MHz | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 1.425V~1.575V;1.71V~1.89V | |
| Features | Sleep/Wake control;ESD/Overvoltage protection | |
| Input Low Voltage | - |
| Type | Description | |
|---|---|---|
| Frequency | 200MHz | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The Si53212, Si53208, and Si53204 are the highest performance, low additive jitter, low power PCIe clock fanout buffer family that can source 12, 8, or 4 clock outputs. All differential clock outputs are compliant to PCIe Gen1/2/3/4/5 common clock and separate reference clock specifications. This family of buffers is spread spectrum tolerant to pass through a spread input clock. Each device has an individual hardware output enable control pin for enabling and disabling each differential output. The device can also support input frequencies from 10 MHz to 200 MHz. All the devices are packaged in small QFN packages. The small footprint and low-power consumption make this family of PCIe clock fanout buffers ideal for industrial and consumer applications.
Features
- 12/8/4-output 100 MHz PCIe Gen1/2/3/4/5-compliant clock fanout buffer
- Low additive jitter: 0.02 ps rms max, Gen 5
- Low-power, push-pull, HCSL compatible differential outputs
- 10 MHz to 200 MHz clock input
- Individual hardware control pins and I²C controls for Output Enable
- Spread spectrum tolerant to pass through a spread input clock for EMI reduction
- Supports Intel QPI/UPI standards
- Single 1.5 to 1.8 V power supply
- Internal 100 Ω or 85 Ω output impedance matching
- Adjustable output slew rate
- Temperature range: -40 ℃ to 85 ℃
- Package options: 64-pin QFN (9×9 mm): 12-output; 48-pin QFN (6×6 mm): 8-output; 32-pin QFN (5×5 mm): 4-output
- Small QFN packages
- Pb-free, RoHS-6 compliant
Applications
- Data Centers
- Servers
- Storage
- PCIe Add-on Cards
- Communications
- Industrial
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.157 | $ 3.16 |
| 200+ | $ 1.2221 | $ 244.42 |
| 500+ | $ 1.1789 | $ 589.45 |
| 1,000+ | $ 1.1588 | $ 1158.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 1.425V~1.575V;1.71V~1.89V | |
| Features | Sleep/Wake control;ESD/Overvoltage protection | |
| Input Low Voltage | - | |
| Frequency | 200MHz | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-32-EP(5x5) | |
| Voltage - Supply | 1.425V~1.575V;1.71V~1.89V | |
| Features | Sleep/Wake control;ESD/Overvoltage protection | |
| Input Low Voltage | - |
| Type | Description | |
|---|---|---|
| Frequency | 200MHz | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | - | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The Si53212, Si53208, and Si53204 are the highest performance, low additive jitter, low power PCIe clock fanout buffer family that can source 12, 8, or 4 clock outputs. All differential clock outputs are compliant to PCIe Gen1/2/3/4/5 common clock and separate reference clock specifications. This family of buffers is spread spectrum tolerant to pass through a spread input clock. Each device has an individual hardware output enable control pin for enabling and disabling each differential output. The device can also support input frequencies from 10 MHz to 200 MHz. All the devices are packaged in small QFN packages. The small footprint and low-power consumption make this family of PCIe clock fanout buffers ideal for industrial and consumer applications.
Features
- 12/8/4-output 100 MHz PCIe Gen1/2/3/4/5-compliant clock fanout buffer
- Low additive jitter: 0.02 ps rms max, Gen 5
- Low-power, push-pull, HCSL compatible differential outputs
- 10 MHz to 200 MHz clock input
- Individual hardware control pins and I²C controls for Output Enable
- Spread spectrum tolerant to pass through a spread input clock for EMI reduction
- Supports Intel QPI/UPI standards
- Single 1.5 to 1.8 V power supply
- Internal 100 Ω or 85 Ω output impedance matching
- Adjustable output slew rate
- Temperature range: -40 ℃ to 85 ℃
- Package options: 64-pin QFN (9×9 mm): 12-output; 48-pin QFN (6×6 mm): 8-output; 32-pin QFN (5×5 mm): 4-output
- Small QFN packages
- Pb-free, RoHS-6 compliant
Applications
- Data Centers
- Servers
- Storage
- PCIe Add-on Cards
- Communications
- Industrial
C2667793 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SI53204-A02AGM | SILICON LABS | Alt. Packaging | QFN-32-EP(5x5) | 0 | $ 2.6764 |

