Littelfuse P2300ECLRP1
| Manufacturer | |
| MPN | P2300ECLRP1 |
| LCSC Part # | C2667645 |
| Packaging | TO-92-2 |
| Customer # | |
| Key Attributes | 150mA 260V 190V 5uA TO-92-2 Thyristors RoHS |
| Datasheet | Littelfuse P2300ECLRP1 |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 80pF | |
| Switching Voltage(Vs) | 260V | |
| Peak off - state voltage(Vdrm) | 190V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 80pF | |
| Switching Voltage(Vs) | 260V | |
| Peak off - state voltage(Vdrm) | 190V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SIDACtor Series TO-92 are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a robust through-hole solution that enables equipment to comply with global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
- Low capacitance
- 2nd level interconnect is Pb-free per IPC/ JEDEC J-STD-609A.01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8286 | $ 0.83 |
| 200+ | $ 0.321 | $ 64.20 |
| 500+ | $ 0.3102 | $ 155.10 |
| 1,000+ | $ 0.304 | $ 304.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 80pF | |
| Switching Voltage(Vs) | 260V | |
| Peak off - state voltage(Vdrm) | 190V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-92-2 | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| Holding Current (Ih) | 150mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 80pF | |
| Switching Voltage(Vs) | 260V | |
| Peak off - state voltage(Vdrm) | 190V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SIDACtor Series TO-92 are designed to protect baseband equipment such as modems, line cards, CPE and DSL from damaging overvoltage transients. The series provides a robust through-hole solution that enables equipment to comply with global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit.
- Fails short circuit when surged in excess of ratings
- Low capacitance
- 2nd level interconnect is Pb-free per IPC/ JEDEC J-STD-609A.01
C2667645 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P2300ECLAP | Littelfuse | TO-92-2 | 0 | $ 0.7023 | ||
| P2300ECL | Littelfuse | TO-92-2 | 0 | $ 0.6499 | ||
| P2300ECLRP2 | Littelfuse | TO-92-2 | 0 | $ 0.8286 | ||
| P2300ECMCLAP | Littelfuse | TO-92-2 | 0 | $ 0.7749 | ||
| P2300ECMCLRP2 | Littelfuse | TO-92-2 | 0 | $ 0.9135 | ||
| P2300ECMCLRP1 | Littelfuse | TO-92-2 | 0 | $ 0.9135 |

